Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364028

RoHS

Each
1+
HK$184.220
2+
HK$170.060
3+
HK$155.900
5+
HK$141.740
10+
HK$127.580
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
2W
± 5%
Axial Leaded
10kV
Thick Film
100ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364023

RoHS

Each
1+
HK$136.130
2+
HK$129.930
3+
HK$123.720
5+
HK$117.510
10+
HK$111.300
More Pricing...
Min: 1 / Mult: 1
10Mohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364044

RoHS

Each
1+
HK$269.130
3+
HK$259.710
5+
HK$250.280
10+
HK$240.850
20+
HK$234.280
More Pricing...
Min: 1 / Mult: 1
10Mohm
Maxi-Mox Series
5W
± 1%
Axial Leaded
40kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
105.16mm
-55°C
210°C
2364046

RoHS

Each
1+
HK$264.280
3+
HK$251.760
5+
HK$239.240
10+
HK$226.710
20+
HK$222.180
More Pricing...
Min: 1 / Mult: 1
100Mohm
Maxi-Mox Series
5W
± 1%
Axial Leaded
40kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
105.16mm
-55°C
210°C
2364031

RoHS

Each
1+
HK$263.780
2+
HK$243.210
3+
HK$222.640
5+
HK$202.070
10+
HK$181.500
More Pricing...
Min: 1 / Mult: 1
10Mohm
Maxi-Mox Series
3W
± 1%
Axial Leaded
20kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
54.36mm
-55°C
210°C
2364026

RoHS

Each
1+
HK$129.800
2+
HK$122.880
3+
HK$115.950
5+
HK$109.030
10+
HK$102.100
More Pricing...
Min: 1 / Mult: 1
50Mohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364055

RoHS

Each
1+
HK$281.380
3+
HK$259.350
5+
HK$237.320
10+
HK$215.290
20+
HK$214.820
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
6W
± 5%
Axial Leaded
50kV
Thick Film
50ppm/°C
High Voltage
8.76mm
130.56mm
-55°C
210°C
2364047

RoHS

Each
1+
HK$308.750
3+
HK$276.670
5+
HK$244.580
10+
HK$212.490
20+
HK$193.670
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
5W
± 5%
Axial Leaded
40kV
Thick Film
50ppm/°C
High Voltage
8.76mm
105.16mm
-55°C
210°C
2364042

RoHS

Each
1+
HK$266.830
3+
HK$259.050
5+
HK$251.270
10+
HK$243.480
20+
HK$226.840
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
5W
± 1%
Axial Leaded
40kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
105.16mm
-55°C
210°C
2364027

RoHS

Each
1+
HK$121.830
2+
HK$116.840
3+
HK$111.840
5+
HK$106.850
10+
HK$101.850
More Pricing...
Min: 1 / Mult: 1
100Mohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
50ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364051

RoHS

Each
1+
HK$383.390
2+
HK$366.090
3+
HK$348.780
5+
HK$331.480
10+
HK$314.170
More Pricing...
Min: 1 / Mult: 1
10Mohm
Maxi-Mox Series
6W
± 1%
Axial Leaded
50kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
130.56mm
-55°C
210°C
2364053

RoHS

Each
1+
HK$235.590
2+
HK$232.760
3+
HK$229.920
5+
HK$227.090
10+
HK$224.250
More Pricing...
Min: 1 / Mult: 1
50Mohm
Maxi-Mox Series
6W
± 1%
Axial Leaded
50kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
130.56mm
-55°C
210°C
2364054

RoHS

Each
1+
HK$231.230
2+
HK$223.770
3+
HK$216.310
5+
HK$208.850
10+
HK$201.390
More Pricing...
Min: 1 / Mult: 1
100Mohm
Maxi-Mox Series
6W
± 1%
Axial Leaded
50kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
130.56mm
-55°C
210°C
2364022

RoHS

Each
1+
HK$129.060
2+
HK$125.060
3+
HK$121.050
5+
HK$117.040
10+
HK$113.030
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364039

RoHS

Each
1+
HK$162.760
2+
HK$155.670
3+
HK$148.580
5+
HK$141.490
10+
HK$134.400
More Pricing...
Min: 1 / Mult: 1
50Mohm
Maxi-Mox Series
4W
± 1%
Axial Leaded
30kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
2364040

RoHS

Each
1+
HK$150.920
2+
HK$144.140
3+
HK$137.360
5+
HK$130.580
10+
HK$123.800
More Pricing...
Min: 1 / Mult: 1
100Mohm
Maxi-Mox Series
4W
± 1%
Axial Leaded
30kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
2364036

RoHS

Each
1+
HK$144.920
2+
HK$138.060
3+
HK$131.200
5+
HK$124.340
10+
HK$117.470
More Pricing...
Min: 1 / Mult: 1
10Mohm
Maxi-Mox Series
4W
± 1%
Axial Leaded
30kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
79.76mm
-55°C
210°C
2364048

RoHS

Each
1+
HK$354.700
2+
HK$343.650
3+
HK$332.590
5+
HK$321.530
10+
HK$310.470
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
6W
± 1%
Axial Leaded
50kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
130.56mm
-55°C
210°C
2364029

RoHS

Each
1+
HK$170.080
2+
HK$162.250
3+
HK$154.420
5+
HK$146.590
10+
HK$138.760
More Pricing...
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
3W
± 1%
Axial Leaded
20kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
54.36mm
-55°C
210°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY