Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1112092

RoHS

Each
1+
HK$200.240
3+
HK$145.740
5+
HK$120.650
10+
HK$111.860
20+
HK$100.950
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112079

RoHS

Each
1+
HK$200.240
3+
HK$145.740
5+
HK$120.650
10+
HK$111.860
20+
HK$100.950
More Pricing...
Min: 1 / Mult: 1
22ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112101

RoHS

Each
1+
HK$210.420
3+
HK$153.450
5+
HK$126.960
10+
HK$117.440
20+
HK$106.020
More Pricing...
Min: 1 / Mult: 1
47kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112099

RoHS

Each
1+
HK$200.240
3+
HK$145.740
5+
HK$120.650
10+
HK$111.860
20+
HK$100.950
More Pricing...
Min: 1 / Mult: 1
22ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112076

RoHS

Each
1+
HK$174.530
3+
HK$152.620
5+
HK$130.710
10+
HK$108.800
20+
HK$95.020
More Pricing...
Min: 1 / Mult: 1
10ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112102

RoHS

Each
1+
HK$178.540
3+
HK$162.900
5+
HK$147.260
10+
HK$131.610
20+
HK$118.830
More Pricing...
Min: 1 / Mult: 1
62kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112082

RoHS

Each
1+
HK$194.210
3+
HK$141.290
5+
HK$116.880
10+
HK$108.110
20+
HK$97.340
More Pricing...
Min: 1 / Mult: 1
68ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112094

RoHS

Each
Pricing is unavailable. Please contact customer services.
3.3kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY