Through Hole Resistors:

50 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9567321

RoHS

Each
1+
HK$55.240
3+
HK$52.180
5+
HK$49.110
10+
HK$46.040
20+
HK$45.050
More Pricing...
Min: 1 / Mult: 1
15ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567313

RoHS

Each
1+
HK$55.240
3+
HK$51.300
5+
HK$47.360
10+
HK$43.410
20+
HK$43.330
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888782

RoHS

Each
1+
HK$83.520
3+
HK$79.110
5+
HK$74.700
10+
HK$70.290
20+
HK$70.000
More Pricing...
Min: 1 / Mult: 1
0.1ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
3597059

RoHS

Each
1+
HK$79.250
3+
HK$71.690
5+
HK$64.130
10+
HK$56.560
20+
HK$52.290
More Pricing...
Min: 1 / Mult: 1
3.3ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567330

RoHS

Each
1+
HK$55.080
3+
HK$51.060
5+
HK$47.030
10+
HK$43.000
20+
HK$42.570
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567291

RoHS

Each
1+
HK$56.560
3+
HK$54.100
5+
HK$51.630
10+
HK$49.160
20+
HK$49.000
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
9567305

RoHS

Each
1+
HK$65.600
3+
HK$60.230
5+
HK$54.860
10+
HK$49.490
20+
HK$46.940
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
1357109

RoHS

Each
1+
HK$127.290
3+
HK$111.380
5+
HK$92.290
10+
HK$82.740
20+
HK$76.380
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 100 Series
100W
± 1%
Radial Leaded
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
AEC-Q200
2144974

RoHS

Each
1+
HK$105.140
3+
HK$101.850
5+
HK$98.560
10+
HK$95.270
20+
HK$92.190
More Pricing...
Min: 1 / Mult: 1
20ohm
LTO 100 Series
100W
± 1%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
1357108

RoHS

Each
1+
HK$100.700
3+
HK$94.820
5+
HK$88.940
10+
HK$83.050
20+
HK$77.170
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 100 Series
100W
± 1%
Radial Leaded
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
AEC-Q200
1357107

RoHS

Each
1+
HK$130.560
3+
HK$114.240
5+
HK$94.660
10+
HK$84.860
20+
HK$78.340
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 100 Series
100W
± 1%
Radial Leaded
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
AEC-Q200
9567348

RoHS

Each
1+
HK$83.430
3+
HK$73.000
5+
HK$60.490
10+
HK$54.230
20+
HK$50.060
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888792

RoHS

Each
1+
HK$65.520
3+
HK$61.030
5+
HK$56.540
10+
HK$52.040
20+
HK$50.230
More Pricing...
Min: 1 / Mult: 1
470ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888786

RoHS

Each
1+
HK$72.750
3+
HK$68.480
5+
HK$64.210
10+
HK$59.930
20+
HK$58.450
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888791

RoHS

Each
1+
HK$104.560
3+
HK$94.780
5+
HK$85.000
10+
HK$75.220
20+
HK$74.110
More Pricing...
Min: 1 / Mult: 1
220ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
3597067

RoHS

Each
1+
HK$83.520
3+
HK$77.520
5+
HK$71.520
10+
HK$65.520
20+
HK$60.590
More Pricing...
Min: 1 / Mult: 1
0.2ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
3597055

RoHS

Each
1+
HK$79.990
3+
HK$79.500
5+
HK$79.010
10+
HK$78.510
20+
HK$73.700
More Pricing...
Min: 1 / Mult: 1
2ohm
LTO 100 Series
100W
± 1%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
3597062

RoHS

Each
1+
HK$107.770
3+
HK$101.990
5+
HK$96.210
10+
HK$90.420
20+
HK$87.340
More Pricing...
Min: 1 / Mult: 1
7.5ohm
LTO 100 Series
100W
± 1%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
3597056

RoHS

Each
1+
HK$61.160
3+
HK$59.710
5+
HK$58.260
10+
HK$56.810
20+
HK$52.000
More Pricing...
Min: 1 / Mult: 1
2ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
3597054

RoHS

Each
1+
HK$70.200
3+
HK$64.810
5+
HK$59.410
10+
HK$54.010
20+
HK$50.770
More Pricing...
Min: 1 / Mult: 1
20ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4457143

RoHS

Each
1+
HK$79.250
3+
HK$71.690
5+
HK$64.130
10+
HK$56.560
20+
HK$52.290
More Pricing...
Min: 1 / Mult: 1
75ohm
LTO100 Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537649

RoHS

Each
1+
HK$148.870
3+
HK$133.890
5+
HK$118.900
10+
HK$103.910
20+
HK$103.870
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537651

RoHS

Each
1+
HK$148.870
3+
HK$133.890
5+
HK$118.900
10+
HK$103.910
20+
HK$103.870
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537645

RoHS

Each
1+
HK$148.870
3+
HK$133.890
5+
HK$118.900
10+
HK$103.910
20+
HK$103.870
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537652

RoHS

Each
1+
HK$148.870
3+
HK$133.890
5+
HK$118.900
10+
HK$103.910
20+
HK$103.870
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY