Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653231

RoHS

Each
1+
HK$24.090
5+
HK$20.110
10+
HK$18.330
Min: 1 / Mult: 1
5ohm
RS Series
3W
± 1%
Axial Leaded
Ceramic
± 50ppm/°C
Precision
4.75mm
15.8mm
-65°C
250°C
2527300

RoHS

Each
1+
HK$38.250
5+
HK$33.470
10+
HK$27.740
20+
HK$24.870
40+
HK$22.950
More Pricing...
Min: 1 / Mult: 1
25ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
2527301

RoHS

Each
1+
HK$31.490
5+
HK$29.360
10+
HK$27.230
20+
HK$25.100
40+
HK$22.970
More Pricing...
Min: 1 / Mult: 1
30ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
2527299

RoHS

Each
1+
HK$55.410
5+
HK$44.520
10+
HK$33.620
20+
HK$30.750
40+
HK$26.070
More Pricing...
Min: 1 / Mult: 1
20ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
2527298

RoHS

Each
1+
HK$55.410
5+
HK$44.520
10+
HK$33.620
20+
HK$30.750
40+
HK$26.070
More Pricing...
Min: 1 / Mult: 1
15ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY