Through Hole Resistors:

49 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2396017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.990
10+
HK$6.850
50+
HK$5.240
100+
HK$4.680
200+
HK$4.140
More Pricing...
Min: 1 / Mult: 1
68Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1462367

RoHS

Each
1+
HK$19.240
5+
HK$15.170
10+
HK$11.100
20+
HK$8.520
40+
HK$8.160
More Pricing...
Min: 1 / Mult: 1
4.7kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1462370

RoHS

Each
1+
HK$20.790
5+
HK$16.800
10+
HK$12.810
20+
HK$11.300
40+
HK$9.800
More Pricing...
Min: 1 / Mult: 1
100kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
2396019

RoHS

Each
1+
HK$9.650
10+
HK$6.600
50+
HK$5.360
100+
HK$4.880
200+
HK$4.210
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1462364

RoHS

Each
1+
HK$21.910
5+
HK$17.840
10+
HK$13.760
20+
HK$12.440
40+
HK$11.110
More Pricing...
Min: 1 / Mult: 1
330ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1462363

RoHS

Each
1+
HK$24.750
5+
HK$20.110
10+
HK$15.460
20+
HK$13.900
40+
HK$12.340
More Pricing...
Min: 1 / Mult: 1
100kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-40°C
220°C
1738745

RoHS

Each
1+
HK$22.610
10+
HK$17.100
50+
HK$16.360
100+
HK$15.190
200+
HK$14.010
More Pricing...
Min: 1 / Mult: 1
33ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
2614572

RoHS

Each
1+
HK$10.240
10+
HK$7.050
50+
HK$5.420
100+
HK$4.880
200+
HK$4.310
More Pricing...
Min: 1 / Mult: 1
10Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547302

RoHS

Each
1+
HK$10.860
10+
HK$7.130
50+
HK$5.480
100+
HK$4.840
200+
HK$4.130
More Pricing...
Min: 1 / Mult: 1
180kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1738755

RoHS

Each
1+
HK$33.120
10+
HK$21.640
50+
HK$17.420
100+
HK$14.560
200+
HK$13.190
More Pricing...
Min: 1 / Mult: 1
15kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
1738749

RoHS

Each
1+
HK$32.470
10+
HK$21.620
50+
HK$16.200
100+
HK$14.470
200+
HK$13.080
More Pricing...
Min: 1 / Mult: 1
100kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
3547303

RoHS

Each
1+
HK$10.750
10+
HK$7.050
50+
HK$5.420
100+
HK$4.870
200+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
20Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547307

RoHS

Each
1+
HK$10.860
10+
HK$7.130
50+
HK$5.480
100+
HK$4.840
200+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
330ohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1738739

RoHS

Each
1+
HK$36.750
10+
HK$22.860
50+
HK$22.200
100+
HK$19.490
200+
HK$16.780
More Pricing...
Min: 1 / Mult: 1
10Mohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
3547301

RoHS

Each
1+
HK$10.530
10+
HK$6.910
50+
HK$5.310
100+
HK$4.770
200+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
15kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547306

RoHS

Each
1+
HK$10.530
10+
HK$6.980
50+
HK$5.460
100+
HK$4.840
200+
HK$4.070
More Pricing...
Min: 1 / Mult: 1
270kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547304

RoHS

Each
1+
HK$10.770
10+
HK$4.250
50+
HK$3.470
100+
HK$3.210
200+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
2.2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3547305

RoHS

Each
1+
HK$12.910
10+
HK$7.490
50+
HK$5.500
100+
HK$4.760
200+
HK$4.070
More Pricing...
Min: 1 / Mult: 1
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1738758

RoHS

Each
1+
HK$32.470
10+
HK$21.950
50+
HK$17.270
100+
HK$15.710
200+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
100kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
2992103
Each
1+
HK$28.860
10+
HK$21.050
50+
HK$17.270
100+
HK$15.380
200+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
68Mohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
± 1300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
3547314

RoHS

Each
1+
HK$10.530
10+
HK$5.650
50+
HK$5.130
100+
HK$4.770
200+
HK$4.330
More Pricing...
Min: 1 / Mult: 1
47Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3791090
Each
1+
HK$10.950
10+
HK$10.620
50+
HK$10.280
100+
HK$9.940
200+
HK$9.590
More Pricing...
Min: 1 / Mult: 1
220ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
3791089

RoHS

Each
1+
HK$32.470
10+
HK$21.950
50+
HK$17.270
100+
HK$15.710
200+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
1Mohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
1874139

RoHS

Each
1+
HK$9.460
10+
HK$6.470
100+
HK$4.780
500+
HK$3.470
1000+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
3975766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
10+
HK$6.910
50+
HK$5.310
100+
HK$4.770
200+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
51Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY