Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034805

RoHS

Each
1+
HK$85.160
3+
HK$80.080
5+
HK$75.000
10+
HK$69.910
20+
HK$67.840
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034812

RoHS

Each
1+
HK$93.060
3+
HK$92.870
5+
HK$92.680
10+
HK$92.480
20+
HK$92.440
More Pricing...
Min: 1 / Mult: 1
3.9kohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034801

RoHS

Each
1+
HK$90.590
3+
HK$85.660
5+
HK$80.730
10+
HK$75.790
20+
HK$74.230
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034803

RoHS

Each
1+
HK$92.730
3+
HK$87.120
5+
HK$81.500
10+
HK$75.880
20+
HK$75.220
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034811

RoHS

Each
1+
HK$92.400
3+
HK$89.420
5+
HK$86.430
10+
HK$83.440
20+
HK$77.150
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034802

RoHS

Each
1+
HK$94.620
3+
HK$88.980
5+
HK$83.330
10+
HK$77.680
20+
HK$75.180
More Pricing...
Min: 1 / Mult: 1
2.2ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034807

RoHS

Each
1+
HK$92.070
3+
HK$87.280
5+
HK$82.480
10+
HK$77.680
20+
HK$75.380
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034804

RoHS

Each
1+
HK$101.280
3+
HK$98.900
5+
HK$96.510
10+
HK$94.120
20+
HK$87.100
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034810

RoHS

Each
1+
HK$91.000
3+
HK$85.410
5+
HK$79.820
10+
HK$74.230
20+
HK$73.250
More Pricing...
Min: 1 / Mult: 1
470ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034809

RoHS

Each
1+
HK$101.800
3+
HK$94.110
5+
HK$86.420
10+
HK$78.720
20+
HK$74.360
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034808

RoHS

Each
1+
HK$94.620
3+
HK$90.700
5+
HK$86.780
10+
HK$82.860
20+
HK$78.710
More Pricing...
Min: 1 / Mult: 1
75ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY