Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448885

RoHS

Each
1+
HK$32.800
3+
HK$28.230
5+
HK$23.660
10+
HK$19.080
20+
HK$18.670
More Pricing...
Min: 1 / Mult: 1
5kohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
2448886

RoHS

Each
1+
HK$23.900
3+
HK$20.630
5+
HK$17.340
10+
HK$14.060
20+
HK$13.650
More Pricing...
Min: 1 / Mult: 1
5kohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 50ppm/°C
High Power
7mm
25.8mm
2448883

RoHS

Each
1+
HK$23.270
3+
HK$19.660
5+
HK$16.040
10+
HK$12.420
20+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
40ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
2448893

RoHS

Each
1+
HK$27.210
3+
HK$22.890
5+
HK$18.560
10+
HK$14.230
20+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
0.5ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 90ppm/°C
High Power
7mm
25.8mm
1130135

RoHS

Each
1+
HK$24.340
10+
HK$16.860
100+
HK$13.320
500+
HK$10.200
1000+
HK$9.460
More Pricing...
Min: 1 / Mult: 1
500ohm
25 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 30ppm/°C
High Power
7mm
25.8mm
1130105

RoHS

Each
1+
HK$25.320
10+
HK$13.810
100+
HK$10.860
500+
HK$9.950
1000+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
100ohm
25 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 30ppm/°C
High Power
7mm
25.8mm
1130138

RoHS

Each
1+
HK$26.390
10+
HK$15.540
100+
HK$10.860
500+
HK$9.700
1000+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
75ohm
20 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 30ppm/°C
High Power
7mm
25.8mm
1130112

RoHS

Each
1+
HK$22.610
10+
HK$17.430
100+
HK$12.090
500+
HK$10.940
1000+
HK$10.730
More Pricing...
Min: 1 / Mult: 1
2kohm
25 Series
5W
± 5%
Axial Leaded
330V
Ceramic
± 30ppm/°C
High Power
7mm
25.8mm
1130132

RoHS

Each
1+
HK$26.560
3+
HK$22.920
5+
HK$19.270
10+
HK$15.620
20+
HK$15.170
More Pricing...
Min: 1 / Mult: 1
5kohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 50ppm/°C
High Power
7mm
25.8mm
1159011

RoHS

Each
1+
HK$29.680
10+
HK$18.750
100+
HK$14.390
500+
HK$13.070
1000+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
3kohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
4037995

RoHS

Each
1+
HK$28.120
10+
HK$16.440
25+
HK$15.340
50+
HK$14.230
100+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
10ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY