Through Hole Resistors:

37 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1812999

RoHS

Each
1+
HK$1.540
10+
HK$0.962
100+
HK$0.877
500+
HK$0.657
1000+
HK$0.616
More Pricing...
Min: 1 / Mult: 1
47ohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
-
3540821

RoHS

Each
10+
HK$0.630
100+
HK$0.238
1000+
HK$0.133
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3541632

RoHS

Each
10+
HK$2.170
100+
HK$0.850
500+
HK$0.705
1000+
HK$0.565
2500+
HK$0.471
More Pricing...
Min: 10 / Mult: 10
221kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3541657

RoHS

Each
10+
HK$2.260
100+
HK$1.130
500+
HK$1.090
1000+
HK$1.040
2500+
HK$1.010
More Pricing...
Min: 10 / Mult: 10
47ohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3540786

RoHS

Each
10+
HK$1.850
100+
HK$0.725
500+
HK$0.645
1000+
HK$0.565
2500+
HK$0.520
More Pricing...
Min: 10 / Mult: 10
390ohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540774

RoHS

Each
10+
HK$0.415
100+
HK$0.185
1000+
HK$0.133
Min: 10 / Mult: 10
2.2ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3541607

RoHS

Each
10+
HK$0.815
100+
HK$0.520
500+
HK$0.459
1000+
HK$0.400
2500+
HK$0.368
More Pricing...
Min: 10 / Mult: 10
120ohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3540733

RoHS

Each
10+
HK$1.040
100+
HK$0.617
500+
HK$0.469
1000+
HK$0.428
2500+
HK$0.370
More Pricing...
Min: 10 / Mult: 10
100ohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540808

RoHS

Each
10+
HK$1.500
100+
HK$0.725
500+
HK$0.515
1000+
HK$0.304
2500+
HK$0.299
More Pricing...
Min: 10 / Mult: 10
5.1kohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3541600

RoHS

Each
10+
HK$1.090
100+
HK$0.690
500+
HK$0.615
1000+
HK$0.535
2500+
HK$0.449
More Pricing...
Min: 10 / Mult: 10
10kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3540744

RoHS

Each
10+
HK$0.630
100+
HK$0.185
500+
HK$0.156
1000+
HK$0.133
Min: 10 / Mult: 10
120ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540766

RoHS

Each
10+
HK$0.354
100+
HK$0.231
500+
HK$0.173
1000+
HK$0.157
2500+
HK$0.144
More Pricing...
Min: 10 / Mult: 10
2.2ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3541598

RoHS

Each
10+
HK$1.800
100+
HK$1.580
500+
HK$1.310
1000+
HK$1.170
2500+
HK$1.080
More Pricing...
Min: 10 / Mult: 10
1kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3540815

RoHS

Each
10+
HK$0.630
100+
HK$0.245
500+
HK$0.208
1000+
HK$0.171
2500+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
6.2kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540781

RoHS

Each
10+
HK$1.840
100+
HK$0.720
1000+
HK$0.296
5000+
HK$0.282
10000+
HK$0.238
More Pricing...
Min: 10 / Mult: 10
3.3kohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3541665

RoHS

Each
10+
HK$2.150
100+
HK$0.908
500+
HK$0.776
1000+
HK$0.644
2500+
HK$0.508
More Pricing...
Min: 10 / Mult: 10
562kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3541615

RoHS

Each
10+
HK$2.560
100+
HK$1.160
500+
HK$1.140
1000+
HK$1.120
2500+
HK$1.100
More Pricing...
Min: 10 / Mult: 10
182ohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3540800

RoHS

Each
10+
HK$0.354
100+
HK$0.231
500+
HK$0.173
1000+
HK$0.157
2500+
HK$0.146
More Pricing...
Min: 10 / Mult: 10
4.7kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540785

RoHS

Each
10+
HK$0.630
100+
HK$0.245
1000+
HK$0.208
5000+
HK$0.171
25000+
HK$0.133
Min: 10 / Mult: 10
330kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540779

RoHS

Each
10+
HK$0.461
100+
HK$0.206
1000+
HK$0.140
5000+
HK$0.136
Min: 10 / Mult: 10
3kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540758

RoHS

Each
10+
HK$0.289
100+
HK$0.156
500+
HK$0.141
1000+
HK$0.134
Min: 10 / Mult: 10
2kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3541616

RoHS

Each
10+
HK$2.560
100+
HK$1.580
500+
HK$1.550
1000+
HK$1.520
2500+
HK$1.490
More Pricing...
Min: 10 / Mult: 10
1.82kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3540823

RoHS

Each
10+
HK$0.630
100+
HK$0.245
1000+
HK$0.208
5000+
HK$0.171
25000+
HK$0.133
Min: 10 / Mult: 10
75ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540757

RoHS

Each
10+
HK$1.850
100+
HK$0.725
1000+
HK$0.565
5000+
HK$0.482
25000+
HK$0.259
More Pricing...
Min: 10 / Mult: 10
2kohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3540729

RoHS

Each
10+
HK$0.477
100+
HK$0.255
500+
HK$0.181
1000+
HK$0.157
2500+
HK$0.141
More Pricing...
Min: 10 / Mult: 10
10kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY