Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2505062

RoHS

Each
1+
HK$14.420
50+
HK$12.640
100+
HK$10.970
250+
HK$10.050
500+
HK$9.250
More Pricing...
Min: 1 / Mult: 1
1ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 50ppm/°C
High Pulse
8.52mm
43.7mm
-
-
2505061

RoHS

Each
1+
HK$17.200
50+
HK$14.460
100+
HK$12.510
250+
HK$11.370
500+
HK$10.630
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
2505063

RoHS

Each
1+
HK$17.200
50+
HK$14.460
100+
HK$12.510
250+
HK$11.370
500+
HK$10.630
More Pricing...
Min: 1 / Mult: 1
220ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
2505057

RoHS

Each
1+
HK$17.200
50+
HK$14.460
100+
HK$12.510
250+
HK$11.370
500+
HK$10.630
More Pricing...
Min: 1 / Mult: 1
150ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
2505071

RoHS

Each
1+
HK$14.220
50+
HK$12.440
100+
HK$10.310
250+
HK$9.240
500+
HK$8.530
More Pricing...
Min: 1 / Mult: 1
47ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
2505060

RoHS

Each
1+
HK$17.120
50+
HK$14.290
100+
HK$12.380
250+
HK$11.260
500+
HK$10.560
More Pricing...
Min: 1 / Mult: 1
1ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
2505058

RoHS

Each
1+
HK$12.900
50+
HK$11.290
100+
HK$9.350
250+
HK$8.390
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
15kohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
2505056

RoHS

Each
1+
HK$17.120
50+
HK$14.290
100+
HK$12.380
250+
HK$11.260
500+
HK$10.560
More Pricing...
Min: 1 / Mult: 1
10ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 50ppm/°C
High Pulse
8.52mm
43.7mm
-
-
1617921

RoHS

RCD (RESISTORS COILS DELAYLINES)
Each
1+
HK$23.030
Min: 1 / Mult: 1
10ohm
100 Series
10W
± 1%
Axial Leaded
900V
Ceramic
± 20ppm/°C
Precision
8.89mm
43.7mm
-65°C
-
1614363

RoHS

RCD (RESISTORS COILS DELAYLINES)
Each
1+
HK$23.290
Min: 1 / Mult: 1
2ohm
100 Series
10W
± 1%
Axial Leaded
900V
Ceramic
± 50ppm/°C
Precision
8.89mm
43.7mm
-65°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY