Through Hole Resistors:

36 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1652663
Each
1+
HK$34.540
5+
HK$30.220
10+
HK$25.040
20+
HK$22.450
40+
HK$20.730
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.940
5+
HK$12.380
10+
HK$9.820
20+
HK$8.390
40+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
500ohm
CMF Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.020
Min: 1 / Mult: 1
22.1kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.610
50+
HK$2.240
100+
HK$2.000
250+
HK$1.960
500+
HK$1.910
More Pricing...
Min: 1 / Mult: 1
200ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
1703759
Each
1+
HK$13.170
5+
HK$10.830
10+
HK$8.480
20+
HK$7.440
40+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
1652662
Each
1+
HK$19.170
Min: 1 / Mult: 1
10kohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
50+
HK$5.840
100+
HK$5.160
250+
HK$4.440
500+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
1kohm
CMF Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.660
50+
HK$5.270
100+
HK$4.710
250+
HK$4.480
500+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
100ohm
CMF Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$2.590
100+
HK$2.070
250+
HK$2.010
500+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
100ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.660
50+
HK$6.410
250+
HK$5.030
500+
HK$4.430
1000+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
1kohm
CMF Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.650
50+
HK$5.790
100+
HK$5.630
250+
HK$5.470
500+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
1kohm
CMF Series
1W
± 0.5%
Axial Leaded
500V
Metal Film
± 25ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.020
Min: 1 / Mult: 1
15kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.770
50+
HK$2.340
100+
HK$2.090
250+
HK$2.010
500+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
10kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
3596937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
50+
HK$6.690
100+
HK$5.550
250+
HK$4.970
500+
HK$4.590
More Pricing...
Min: 1 / Mult: 1
10kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552464
Each
1+
HK$12.750
50+
HK$6.440
100+
HK$5.750
250+
HK$4.850
500+
HK$4.430
More Pricing...
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
4552481
Each
1+
HK$5.020
50+
HK$2.440
100+
HK$1.830
250+
HK$1.820
500+
HK$1.800
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552468
Each
1+
HK$32.830
5+
HK$28.720
10+
HK$23.800
20+
HK$21.340
40+
HK$19.700
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552470
Each
1+
HK$32.830
5+
HK$28.720
10+
HK$23.800
20+
HK$21.340
40+
HK$19.700
More Pricing...
Min: 1 / Mult: 1
10kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552476
Each
1+
HK$3.870
50+
HK$1.860
100+
HK$1.850
250+
HK$1.830
500+
HK$1.820
More Pricing...
Min: 1 / Mult: 1
2.2kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552484
Each
1+
HK$4.770
50+
HK$2.340
100+
HK$2.080
250+
HK$1.980
500+
HK$1.880
More Pricing...
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552472
Each
1+
HK$32.830
5+
HK$28.720
10+
HK$23.800
20+
HK$21.340
40+
HK$19.700
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552467
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.790
50+
HK$28.690
100+
HK$23.770
250+
HK$21.320
500+
HK$19.680
More Pricing...
Min: 1 / Mult: 1
100ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
4552482
Each
1+
HK$4.530
50+
HK$2.220
100+
HK$1.980
250+
HK$1.920
500+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
4552479
Each
1+
HK$5.100
50+
HK$2.480
100+
HK$2.170
250+
HK$1.850
500+
HK$1.820
More Pricing...
Min: 1 / Mult: 1
25kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
4552485
Each
1+
HK$5.510
50+
HK$2.700
100+
HK$2.410
250+
HK$2.040
500+
HK$1.870
More Pricing...
Min: 1 / Mult: 1
6.8kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY