Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1692567

RoHS

Each
1+
HK$39.050
5+
HK$31.780
10+
HK$24.500
20+
HK$22.860
40+
HK$20.930
More Pricing...
Min: 1 / Mult: 1
100ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
1754852

RoHS

Each
1+
HK$121.580
5+
HK$104.690
10+
HK$87.790
20+
HK$77.930
40+
HK$74.770
More Pricing...
Min: 1 / Mult: 1
100ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754850

RoHS

Each
1+
HK$222.190
5+
HK$144.780
10+
HK$117.800
20+
HK$98.270
40+
HK$89.340
More Pricing...
Min: 1 / Mult: 1
5kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754845

RoHS

Each
1+
HK$126.350
5+
HK$118.500
10+
HK$110.650
20+
HK$108.260
40+
HK$108.220
More Pricing...
Min: 1 / Mult: 1
100ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
4552502

RoHS

Each
1+
HK$37.570
5+
HK$31.530
10+
HK$25.490
20+
HK$22.200
40+
HK$20.520
More Pricing...
Min: 1 / Mult: 1
50ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
4552498

RoHS

Each
1+
HK$44.890
5+
HK$37.200
10+
HK$29.510
20+
HK$26.720
40+
HK$24.130
More Pricing...
Min: 1 / Mult: 1
1ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 50ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
4552499

RoHS

Each
1+
HK$48.260
5+
HK$38.480
10+
HK$28.690
20+
HK$27.650
40+
HK$26.610
More Pricing...
Min: 1 / Mult: 1
200ohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
4552500

RoHS

Each
1+
HK$40.280
5+
HK$34.240
10+
HK$28.200
20+
HK$25.900
40+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
20ohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
4552496

RoHS

Each
1+
HK$104.400
5+
HK$86.690
10+
HK$68.970
20+
HK$64.120
40+
HK$61.490
More Pricing...
Min: 1 / Mult: 1
100ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
1754844

RoHS

Each
1+
HK$138.590
5+
HK$137.030
10+
HK$135.470
20+
HK$127.250
40+
HK$120.510
More Pricing...
Min: 1 / Mult: 1
50ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754848

RoHS

Each
1+
HK$199.140
5+
HK$129.940
10+
HK$105.700
20+
HK$88.410
40+
HK$80.370
More Pricing...
Min: 1 / Mult: 1
350ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1754847

RoHS

Each
1+
HK$124.460
5+
HK$107.490
10+
HK$90.510
20+
HK$81.300
40+
HK$76.700
More Pricing...
Min: 1 / Mult: 1
250ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
4552501

RoHS

Each
1+
HK$51.960
5+
HK$43.250
10+
HK$34.530
20+
HK$31.730
40+
HK$28.650
More Pricing...
Min: 1 / Mult: 1
500ohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
4552497

RoHS

Each
1+
HK$40.780
5+
HK$34.940
10+
HK$29.100
20+
HK$24.420
40+
HK$22.120
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
1754843

RoHS

Each
1+
HK$145.580
2+
HK$144.410
3+
HK$143.240
5+
HK$142.070
10+
HK$140.900
More Pricing...
Min: 1 / Mult: 1
10ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-55°C
145°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY