Through Hole Resistors:

26 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2530838

RoHS

Each
1+
HK$99.490
3+
HK$88.550
5+
HK$82.890
10+
HK$77.650
20+
HK$68.870
More Pricing...
Min: 1 / Mult: 1
3kohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530808

RoHS

Each
1+
HK$77.420
3+
HK$75.250
5+
HK$73.070
10+
HK$70.900
20+
HK$61.450
More Pricing...
Min: 1 / Mult: 1
10kohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530830

RoHS

Each
1+
HK$65.680
3+
HK$63.280
5+
HK$60.870
10+
HK$58.460
20+
HK$56.050
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 300ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530832

RoHS

Each
1+
HK$60.830
3+
HK$59.030
5+
HK$57.220
10+
HK$55.410
20+
HK$55.230
More Pricing...
Min: 1 / Mult: 1
30ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530871

RoHS

Each
1+
HK$131.970
3+
HK$129.750
5+
HK$127.530
10+
HK$125.320
20+
HK$122.820
More Pricing...
Min: 1 / Mult: 1
0.06ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
16.01mm
5.21mm
-65°C
175°C
2530843

RoHS

Each
1+
HK$106.860
5+
HK$98.480
10+
HK$90.100
25+
HK$88.300
50+
HK$86.500
More Pricing...
Min: 1 / Mult: 1
470ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530812

RoHS

Each
1+
HK$99.390
3+
HK$83.540
5+
HK$72.300
10+
HK$65.680
20+
HK$61.410
More Pricing...
Min: 1 / Mult: 1
16ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530877

RoHS

Each
1+
HK$58.370
3+
HK$57.900
5+
HK$57.420
10+
HK$56.940
20+
HK$56.460
More Pricing...
Min: 1 / Mult: 1
0.5ohm
AP101 Series
100W
± 5%
TO-247
700V
-
-
High Power
16.01mm
5.21mm
-65°C
175°C
2521128

RoHS

Each
1+
HK$65.760
3+
HK$61.280
5+
HK$56.800
10+
HK$52.310
20+
HK$50.320
More Pricing...
Min: 1 / Mult: 1
2.7kohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
4039628

RoHS

Each
1+
HK$76.290
3+
HK$75.850
5+
HK$75.410
10+
HK$74.970
20+
HK$64.310
More Pricing...
Min: 1 / Mult: 1
50ohm
AP101 Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530841

RoHS

Each
1+
HK$65.680
2+
HK$63.740
3+
HK$61.800
5+
HK$59.860
10+
HK$57.920
More Pricing...
Min: 1 / Mult: 1
3kohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 300ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530848

RoHS

Each
1+
HK$105.110
2+
HK$88.350
3+
HK$76.460
5+
HK$69.460
10+
HK$64.950
More Pricing...
Min: 1 / Mult: 1
4.3ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530809

RoHS

Each
1+
HK$104.990
2+
HK$88.980
3+
HK$76.380
5+
HK$69.330
10+
HK$64.540
More Pricing...
Min: 1 / Mult: 1
120ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530870

RoHS

Each
1+
HK$63.380
2+
HK$61.720
3+
HK$60.050
5+
HK$58.380
10+
HK$56.710
More Pricing...
Min: 1 / Mult: 1
0.05ohm
AP101 Series
100W
± 5%
TO-247
700V
-
-
High Power
16.01mm
5.21mm
-65°C
175°C
2530852

RoHS

Each
1+
HK$86.890
2+
HK$85.060
3+
HK$83.230
5+
HK$81.400
10+
HK$79.570
More Pricing...
Min: 1 / Mult: 1
56ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530835

RoHS

Each
1+
HK$94.860
2+
HK$90.840
3+
HK$86.810
5+
HK$82.780
10+
HK$78.750
More Pricing...
Min: 1 / Mult: 1
33ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530814

RoHS

Each
1+
HK$105.110
2+
HK$88.350
3+
HK$76.460
5+
HK$69.460
10+
HK$64.950
More Pricing...
Min: 1 / Mult: 1
18ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2521123

RoHS

Each
1+
HK$100.030
3+
HK$84.080
5+
HK$72.760
10+
HK$66.100
20+
HK$61.810
More Pricing...
Min: 1 / Mult: 1
150ohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530874

RoHS

Each
1+
HK$112.370
2+
HK$103.540
3+
HK$94.700
5+
HK$85.870
10+
HK$77.030
More Pricing...
Min: 1 / Mult: 1
0.3ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
16.01mm
5.21mm
-65°C
175°C
2530868

RoHS

Each
1+
HK$110.520
2+
HK$92.900
3+
HK$80.400
5+
HK$73.040
10+
HK$68.290
More Pricing...
Min: 1 / Mult: 1
8.2ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530811

RoHS

Each
1+
HK$110.430
2+
HK$93.590
3+
HK$80.340
5+
HK$72.920
10+
HK$67.880
More Pricing...
Min: 1 / Mult: 1
15ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2530825

RoHS

Each
1+
HK$112.370
2+
HK$103.410
3+
HK$94.450
5+
HK$85.490
10+
HK$76.530
More Pricing...
Min: 1 / Mult: 1
220ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2749954

RoHS

Each
1+
HK$65.680
2+
HK$63.740
3+
HK$61.800
5+
HK$59.860
10+
HK$57.920
More Pricing...
Min: 1 / Mult: 1
4.7ohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
2521107

RoHS

Each
525+
HK$47.940
Min: 525 / Mult: 525
1kohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
4039565

RoHS

Each
1+
HK$106.860
5+
HK$89.850
10+
HK$72.830
20+
HK$66.180
40+
HK$59.520
More Pricing...
Min: 1 / Mult: 1
100ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
16.01mm
5.21mm
-65°C
175°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY