Through Hole Resistors:

21 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766369

RoHS

Each
1+
HK$5.920
10+
HK$4.240
50+
HK$3.560
100+
HK$2.870
200+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
25mm
6.4mm
-55°C
350°C
1173912

RoHS

Each
1+
HK$19.080
5+
HK$15.050
10+
HK$11.020
20+
HK$10.390
40+
HK$9.760
More Pricing...
Min: 1 / Mult: 1
0.051ohm
SBL Series
4W
± 5%
Axial Leaded
500mV
Wirewound
± 100ppm/°C
Current Sense
18mm
6.4mm
-55°C
250°C
3766363

RoHS

Each
1+
HK$5.590
10+
HK$4.020
50+
HK$3.370
100+
HK$2.720
200+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
470ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
0ppm/K ± 10ppm/K
General Purpose
20mm
6.4mm
-55°C
350°C
3766368

RoHS

Each
1+
HK$5.920
10+
HK$4.240
50+
HK$3.560
100+
HK$2.870
200+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
100ohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
25mm
6.4mm
-55°C
350°C
3766376

RoHS

Each
1+
HK$7.480
10+
HK$6.570
50+
HK$5.780
100+
HK$4.580
200+
HK$3.990
More Pricing...
Min: 1 / Mult: 1
1kohm
KHS Series
7W
± 5%
Axial Leaded
-
Wirewound
0ppm/K ± 10ppm/K
General Purpose
38mm
6.4mm
-55°C
350°C
3766361

RoHS

Each
1+
HK$5.030
10+
HK$3.620
50+
HK$3.030
100+
HK$2.450
200+
HK$2.400
More Pricing...
Min: 1 / Mult: 1
1.2ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
20mm
6.4mm
-55°C
350°C
3766362

RoHS

Each
1+
HK$5.110
10+
HK$4.230
50+
HK$3.540
100+
HK$2.840
200+
HK$2.450
More Pricing...
Min: 1 / Mult: 1
220ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
20mm
6.4mm
-55°C
350°C
3766374

RoHS

Each
1+
HK$6.660
10+
HK$4.720
50+
HK$3.790
100+
HK$3.220
200+
HK$3.160
More Pricing...
Min: 1 / Mult: 1
4.7kohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
0ppm/K ± 10ppm/K
General Purpose
25mm
6.4mm
-55°C
350°C
3766373

RoHS

Each
1+
HK$5.920
10+
HK$4.240
50+
HK$3.560
100+
HK$2.870
200+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
47ohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
25mm
6.4mm
-55°C
350°C
3766371

RoHS

Each
1+
HK$5.920
10+
HK$4.240
50+
HK$3.560
100+
HK$2.870
200+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
22ohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
25mm
6.4mm
-55°C
350°C
3766375

RoHS

Each
1+
HK$9.540
10+
HK$6.630
50+
HK$5.040
100+
HK$4.440
200+
HK$4.360
More Pricing...
Min: 1 / Mult: 1
1.2ohm
KHS Series
7W
± 5%
Axial Leaded
-
Wirewound
0ppm/K ± 10ppm/K
General Purpose
38mm
6.4mm
-55°C
350°C
3766377

RoHS

Each
1+
HK$7.480
10+
HK$6.590
50+
HK$5.780
100+
HK$4.590
200+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
56ohm
KHS Series
7W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
38mm
6.4mm
-55°C
350°C
3766372

RoHS

Each
1+
HK$5.920
10+
HK$4.240
50+
HK$3.560
100+
HK$2.870
200+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
470ohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
25mm
6.4mm
-55°C
350°C
3766379

RoHS

Each
1+
HK$9.000
10+
HK$7.270
50+
HK$5.510
100+
HK$4.170
200+
HK$3.490
More Pricing...
Min: 1 / Mult: 1
68ohm
KHS Series
7W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
38mm
6.4mm
-55°C
350°C
3766364

RoHS

Each
1+
HK$5.590
10+
HK$4.020
50+
HK$3.370
100+
HK$2.720
200+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
47ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
20mm
6.4mm
-55°C
350°C
3766360

RoHS

Each
1+
HK$5.590
10+
HK$4.020
50+
HK$3.370
100+
HK$2.720
200+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
20mm
6.4mm
-55°C
350°C
1173906

RoHS

Each
1+
HK$14.800
5+
HK$12.090
10+
HK$9.380
20+
HK$8.390
40+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
0.01ohm
SBL Series
4W
± 5%
Axial Leaded
200mV
Wirewound
± 100ppm/°C
Current Sense
18mm
6.4mm
-55°C
250°C
3766370

RoHS

Each
1+
HK$5.920
10+
HK$4.240
50+
HK$3.560
100+
HK$2.870
200+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
1kohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
25mm
6.4mm
-55°C
350°C
3766365

RoHS

Each
1+
HK$5.590
10+
HK$4.020
50+
HK$3.370
100+
HK$2.720
200+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
56ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
20mm
6.4mm
-55°C
350°C
4667351

RoHS

Each
1+
HK$28.630
50+
HK$12.940
100+
HK$8.510
250+
HK$6.940
1000+
HK$5.880
More Pricing...
Min: 1 / Mult: 1
1kohm
PSP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 100ppm/°C
Power
25mm
6.4mm
-55°C
275°C
4667218

RoHS

Each
1+
HK$20.000
50+
HK$11.100
100+
HK$9.270
250+
HK$8.390
1000+
HK$7.590
More Pricing...
Min: 1 / Mult: 1
100ohm
PSP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 100ppm/°C
Power
25mm
6.4mm
-55°C
275°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY