0.05ohm Through Hole Resistors:
8 Products FoundFind a huge range of 0.05ohm Through Hole Resistors at e絡盟 Hong Kong. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Caddock, Arcol, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ HK$6.760 50+ HK$5.420 100+ HK$4.710 250+ HK$4.550 500+ HK$4.420 More Pricing... | 0.05ohm | ER Series | 3W | ± 10% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | High Power | 6mm | 13.5mm | - | -55°C | 200°C | - | |||||
Each | 1+ HK$102.510 2+ HK$93.920 3+ HK$85.330 5+ HK$76.740 10+ HK$68.150 More Pricing... | 0.05ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | 0ppm/°C to +200ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ HK$206.510 3+ HK$128.200 5+ HK$100.670 10+ HK$88.120 20+ HK$79.480 More Pricing... | 0.05ohm | WMHP Series | 20W | ± 5% | TO-220 | 350V | Thick Film | ± 1000ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | |||||
Each | 1+ HK$56.520 2+ HK$53.470 3+ HK$50.410 5+ HK$47.350 10+ HK$44.290 More Pricing... | 0.05ohm | Kool-Pak MP900 Series | 15W | ± 1% | TO-126 | 200V | Thick Film | 0ppm/°C to +200ppm/°C | High Power | - | 8.12mm | 3.18mm | -55°C | 150°C | - | ||||||
CADDOCK | Each | 1+ HK$108.240 2+ HK$103.500 3+ HK$98.750 5+ HK$94.010 10+ HK$89.260 More Pricing... | 0.05ohm | - | - | - | - | 300V | Thick Film | - | - | - | - | 4.45mm | -55°C | - | - | |||||
Each | 1+ HK$70.800 3+ HK$65.960 5+ HK$61.110 10+ HK$56.260 20+ HK$54.250 More Pricing... | 0.05ohm | LTO 100 Series | 100W | ± 5% | TO-247 | 500V | Thick Film | ± 900ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 1+ HK$76.610 2+ HK$73.300 3+ HK$69.990 5+ HK$66.680 10+ HK$63.360 More Pricing... | 0.05ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | - | - | High Power | - | 16.01mm | 5.21mm | -65°C | 175°C | - | ||||||
Each | 1+ HK$128.840 2+ HK$126.270 3+ HK$123.690 5+ HK$121.110 10+ HK$118.540 More Pricing... | 0.05ohm | AP836 Series | 35W | ± 5% | TO-220 | 350V | Thick Film | - | High Power | - | 10.41mm | 4.82mm | -65°C | 150°C | - | ||||||