1.2Mohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650153

RoHS

Each
10+
HK$0.421
100+
HK$0.341
500+
HK$0.259
1000+
HK$0.230
2500+
HK$0.204
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186236

RoHS

Each
10+
HK$0.412
100+
HK$0.299
500+
HK$0.174
1000+
HK$0.132
2500+
HK$0.118
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9477284

RoHS

Each
1+
HK$3.290
50+
HK$1.590
100+
HK$1.420
250+
HK$1.230
500+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
1700278

RoHS

Each
5+
HK$0.519
50+
HK$0.461
250+
HK$0.319
500+
HK$0.219
1000+
HK$0.166
More Pricing...
Min: 5 / Mult: 5
1.2Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
9477152

RoHS

Each
1+
HK$2.310
50+
HK$1.090
100+
HK$0.962
250+
HK$0.831
500+
HK$0.749
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
1186234

RoHS

Each
5+
HK$0.705
50+
HK$0.512
250+
HK$0.297
500+
HK$0.226
1000+
HK$0.202
More Pricing...
Min: 5 / Mult: 5
1.2Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
9465510

RoHS

Each
10+
HK$1.210
100+
HK$0.806
500+
HK$0.617
1000+
HK$0.559
2500+
HK$0.522
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2056500

RoHS

Each
10+
HK$1.940
100+
HK$0.913
500+
HK$0.724
1000+
HK$0.601
2500+
HK$0.564
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
3546918

RoHS

Each
10+
HK$0.658
100+
HK$0.551
500+
HK$0.485
1000+
HK$0.461
2500+
HK$0.441
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541138

RoHS

Each
10+
HK$0.617
100+
HK$0.338
500+
HK$0.335
1000+
HK$0.332
2500+
HK$0.329
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1357949

RoHS

Each
1+
HK$6.560
50+
HK$2.100
100+
HK$1.880
250+
HK$1.620
500+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
-
9476504

RoHS

Each
10+
HK$0.378
100+
HK$0.338
500+
HK$0.260
1000+
HK$0.222
2500+
HK$0.191
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
1357965

RoHS

Each
1+
HK$9.120
10+
HK$5.620
50+
HK$2.920
100+
HK$2.610
200+
HK$2.250
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
2614571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
50+
HK$1.980
100+
HK$1.580
250+
HK$1.390
500+
HK$1.280
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
1292570

RoHS

Each
10+
HK$1.380
100+
HK$0.809
500+
HK$0.627
1000+
HK$0.543
Min: 10 / Mult: 10
1.2Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY