51kohm Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9342028

RoHS

Each
10+
HK$0.609
100+
HK$0.443
500+
HK$0.196
1000+
HK$0.174
2500+
HK$0.151
More Pricing...
Min: 10 / Mult: 10
51kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
9468862

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.518
2500+
HK$0.469
More Pricing...
Min: 10 / Mult: 10
51kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3230249

RoHS

Each
1+
HK$12.650
50+
HK$11.180
100+
HK$8.510
250+
HK$7.330
1000+
HK$6.130
More Pricing...
Min: 1 / Mult: 1
51kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
2330175

RoHS

Each
10+
HK$0.222
100+
HK$0.190
500+
HK$0.173
2500+
HK$0.165
6000+
HK$0.148
More Pricing...
Min: 10 / Mult: 10
51kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9343326

RoHS

Each
5+
HK$0.531
50+
HK$0.472
250+
HK$0.224
500+
HK$0.170
1000+
HK$0.161
More Pricing...
Min: 5 / Mult: 5
51kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
3596671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.400
5+
HK$30.100
10+
HK$24.940
20+
HK$22.360
40+
HK$20.640
More Pricing...
Min: 1 / Mult: 1
51kohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
-
3540681

RoHS

Each
10+
HK$0.282
100+
HK$0.270
500+
HK$0.258
1000+
HK$0.251
Min: 10 / Mult: 10
51kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
2329950

RoHS

Each
10+
HK$0.249
100+
HK$0.218
500+
HK$0.181
2500+
HK$0.163
6000+
HK$0.150
More Pricing...
Min: 10 / Mult: 10
51kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
9340696

RoHS

Each
1+
HK$0.983
50+
HK$0.716
100+
HK$0.606
250+
HK$0.415
500+
HK$0.315
More Pricing...
Min: 1 / Mult: 1
51kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
2401799

RoHS

Each
10+
HK$0.889
100+
HK$0.547
500+
HK$0.285
1000+
HK$0.254
2500+
HK$0.219
More Pricing...
Min: 10 / Mult: 10
51kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3230152

RoHS

Each
1+
HK$9.290
50+
HK$7.540
100+
HK$6.590
250+
HK$5.630
500+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
51kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3643077

RoHS

Each
10+
HK$0.499
100+
HK$0.362
500+
HK$0.210
1000+
HK$0.160
2500+
HK$0.143
More Pricing...
Min: 10 / Mult: 10
51kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3230052

RoHS

Each
1+
HK$12.660
50+
HK$7.520
100+
HK$6.870
250+
HK$6.450
500+
HK$6.020
More Pricing...
Min: 1 / Mult: 1
51kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3229952

RoHS

Each
10+
HK$4.250
100+
HK$2.910
500+
HK$2.310
1000+
HK$1.830
2000+
HK$1.800
More Pricing...
Min: 10 / Mult: 10
51kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3650119

RoHS

Each
10+
HK$0.464
100+
HK$0.337
500+
HK$0.196
1000+
HK$0.148
2500+
HK$0.133
More Pricing...
Min: 10 / Mult: 10
51kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3619334

RoHS

We were unable to retrieve the information.
5+
HK$1.010
50+
HK$0.730
250+
HK$0.423
500+
HK$0.321
1000+
HK$0.287
Min: 5 / Mult: 5
51kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3541937

RoHS

Each
1+
HK$3.560
50+
HK$1.420
100+
HK$0.844
250+
HK$0.824
500+
HK$0.805
More Pricing...
Min: 1 / Mult: 1
51kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
3975224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.601
100+
HK$0.502
500+
HK$0.444
1000+
HK$0.420
2500+
HK$0.416
More Pricing...
Min: 10 / Mult: 10
51kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3951852

RoHS

Each
10+
HK$0.305
100+
HK$0.198
500+
HK$0.148
1000+
HK$0.140
2500+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
51kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3975436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
50+
HK$1.030
100+
HK$0.913
250+
HK$0.790
500+
HK$0.707
More Pricing...
Min: 1 / Mult: 1
51kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
4566711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.305
100+
HK$0.198
500+
HK$0.148
1000+
HK$0.140
More Pricing...
Min: 1 / Mult: 1
51kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4626149
Each (Cut from Ammo Pack)
1+
HK$12.560
2+
HK$8.570
3+
HK$6.040
5+
HK$5.320
10+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
51kohm
-
500mW
± 10%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-
-
1634093

RoHS

Each
5+
HK$9.070
50+
HK$5.300
250+
HK$4.240
500+
HK$3.750
1000+
HK$3.360
More Pricing...
Min: 5 / Mult: 5
51kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-55°C
155°C
-
1100007

RoHS

Each
10+
HK$2.820
100+
HK$1.660
500+
HK$1.310
1000+
HK$1.160
2500+
HK$1.050
More Pricing...
Min: 10 / Mult: 10
51kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
3619496

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$0.248
12500+
HK$0.185
Min: 2500 / Mult: 2500
51kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY