750ohm Through Hole Resistors:

34 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329826

RoHS

Each
10+
HK$0.945
100+
HK$0.363
500+
HK$0.256
2500+
HK$0.149
6000+
HK$0.141
More Pricing...
Min: 10 / Mult: 10
750ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
2329971

RoHS

Each
10+
HK$0.234
100+
HK$0.205
500+
HK$0.170
2500+
HK$0.152
6000+
HK$0.140
More Pricing...
Min: 10 / Mult: 10
750ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
9469982

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.485
2500+
HK$0.469
More Pricing...
Min: 10 / Mult: 10
750ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9505164

RoHS

Each
1+
HK$21.870
10+
HK$12.990
50+
HK$11.020
100+
HK$9.290
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
750ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
1099890

RoHS

Each
10+
HK$2.820
100+
HK$1.660
500+
HK$1.310
1000+
HK$1.160
2500+
HK$1.050
More Pricing...
Min: 10 / Mult: 10
750ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9342214

RoHS

Each
10+
HK$0.689
100+
HK$0.424
500+
HK$0.221
1000+
HK$0.197
2500+
HK$0.170
More Pricing...
Min: 10 / Mult: 10
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
2401750

RoHS

Each
10+
HK$0.525
100+
HK$0.382
500+
HK$0.168
1000+
HK$0.149
2500+
HK$0.130
More Pricing...
Min: 10 / Mult: 10
750ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3133549

RoHS

Each
1+
HK$6.750
50+
HK$3.340
100+
HK$3.000
250+
HK$2.620
500+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
750ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9340882

RoHS

Each
1+
HK$1.000
50+
HK$0.727
100+
HK$0.615
250+
HK$0.421
500+
HK$0.320
More Pricing...
Min: 1 / Mult: 1
750ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
3596933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.820
50+
HK$2.630
100+
HK$2.440
250+
HK$2.250
500+
HK$2.050
More Pricing...
Min: 1 / Mult: 1
750ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
9343512

RoHS

Each
5+
HK$0.569
50+
HK$0.505
250+
HK$0.240
500+
HK$0.182
1000+
HK$0.173
More Pricing...
Min: 5 / Mult: 5
750ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
9502777

RoHS

Each
1+
HK$26.390
10+
HK$15.790
25+
HK$13.980
50+
HK$12.750
100+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
750ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
2330219

RoHS

Each
10+
HK$0.247
100+
HK$0.206
500+
HK$0.181
2500+
HK$0.173
6000+
HK$0.148
More Pricing...
Min: 10 / Mult: 10
750ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9497900

RoHS

Each
5+
HK$2.810
50+
HK$1.650
250+
HK$1.310
500+
HK$1.150
1000+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
750ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-55°C
155°C
-
3541788

RoHS

Each
10+
HK$1.240
100+
HK$0.822
500+
HK$0.633
1000+
HK$0.576
2000+
HK$0.527
More Pricing...
Min: 10 / Mult: 10
750ohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
-
3230103

RoHS

Each
1+
HK$12.030
50+
HK$9.930
100+
HK$8.840
250+
HK$7.750
500+
HK$6.410
More Pricing...
Min: 1 / Mult: 1
750ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3541872

RoHS

Each
5+
HK$2.310
50+
HK$1.110
250+
HK$0.847
500+
HK$0.732
1000+
HK$0.633
More Pricing...
Min: 5 / Mult: 5
750ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
3546894

RoHS

Each
1+
HK$2.550
50+
HK$1.880
100+
HK$1.780
250+
HK$1.690
500+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
750ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3643028

RoHS

Each
10+
HK$0.499
100+
HK$0.362
500+
HK$0.210
1000+
HK$0.160
2500+
HK$0.143
More Pricing...
Min: 10 / Mult: 10
750ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3230003

RoHS

Each
1+
HK$8.150
10+
HK$7.240
25+
HK$6.660
50+
HK$6.080
100+
HK$5.260
More Pricing...
Min: 1 / Mult: 1
750ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3541948

RoHS

Each
1+
HK$2.880
50+
HK$1.370
100+
HK$1.210
250+
HK$1.050
500+
HK$0.921
More Pricing...
Min: 1 / Mult: 1
750ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
3650071

RoHS

Each
10+
HK$0.464
100+
HK$0.337
500+
HK$0.196
1000+
HK$0.148
2500+
HK$0.133
More Pricing...
Min: 10 / Mult: 10
750ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3230201

RoHS

Each
1+
HK$12.240
10+
HK$10.330
25+
HK$10.100
50+
HK$9.500
100+
HK$7.880
More Pricing...
Min: 1 / Mult: 1
750ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3975242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.601
100+
HK$0.502
500+
HK$0.444
1000+
HK$0.420
2500+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
750ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
4355384

RoHS

Each
10+
HK$0.420
100+
HK$0.272
500+
HK$0.206
1000+
HK$0.190
2500+
HK$0.165
More Pricing...
Min: 10 / Mult: 10
750ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY