820kohm Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1100039

RoHS

Each
10+
HK$2.020
100+
HK$1.090
500+
HK$0.845
1000+
HK$0.600
2500+
HK$0.580
More Pricing...
Min: 10 / Mult: 10
820kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3540701

RoHS

Each
10+
HK$0.370
100+
HK$0.247
Min: 10 / Mult: 10
820kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3619585

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.555
10000+
HK$0.477
20000+
HK$0.472
Min: 2000 / Mult: 2000
820kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9342290

RoHS

Each
10+
HK$0.634
100+
HK$0.461
500+
HK$0.203
1000+
HK$0.180
2500+
HK$0.157
More Pricing...
Min: 10 / Mult: 10
820kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339019

RoHS

Each
5+
HK$0.717
50+
HK$0.521
250+
HK$0.302
500+
HK$0.229
1000+
HK$0.205
More Pricing...
Min: 5 / Mult: 5
820kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1565410

RoHS

Each
10+
HK$2.460
100+
HK$0.980
500+
HK$0.730
1000+
HK$0.482
2500+
HK$0.464
More Pricing...
Min: 10 / Mult: 10
820kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
9343598

RoHS

Each
5+
HK$0.564
50+
HK$0.502
250+
HK$0.238
500+
HK$0.181
1000+
HK$0.171
More Pricing...
Min: 5 / Mult: 5
820kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9340963

RoHS

Each
1+
HK$0.937
50+
HK$0.681
100+
HK$0.576
250+
HK$0.395
500+
HK$0.301
More Pricing...
Min: 1 / Mult: 1
820kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9497919

RoHS

Each
5+
HK$2.800
50+
HK$1.640
250+
HK$1.310
500+
HK$1.160
1000+
HK$1.040
More Pricing...
Min: 5 / Mult: 5
820kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
9339744

RoHS

Each
10+
HK$0.409
100+
HK$0.297
500+
HK$0.173
1000+
HK$0.131
2500+
HK$0.117
More Pricing...
Min: 10 / Mult: 10
820kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9470239

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.518
2500+
HK$0.465
More Pricing...
Min: 10 / Mult: 10
820kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2401831

RoHS

Each
10+
HK$0.610
100+
HK$0.443
500+
HK$0.196
1000+
HK$0.174
2500+
HK$0.151
More Pricing...
Min: 10 / Mult: 10
820kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
2992025

RoHS

Each
10+
HK$0.765
100+
HK$0.633
500+
HK$0.559
2500+
HK$0.477
6000+
HK$0.471
More Pricing...
Min: 10 / Mult: 10
820kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
3619422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.020
50+
HK$0.827
250+
HK$0.627
500+
HK$0.561
1000+
HK$0.495
Min: 5 / Mult: 5
820kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3547068

RoHS

Each
10+
HK$0.601
100+
HK$0.502
500+
HK$0.444
1000+
HK$0.420
2500+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
820kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3650149

RoHS

Each
10+
HK$0.464
100+
HK$0.337
500+
HK$0.196
1000+
HK$0.148
2500+
HK$0.133
More Pricing...
Min: 10 / Mult: 10
820kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3643109

RoHS

Each
10+
HK$0.472
100+
HK$0.344
500+
HK$0.199
1000+
HK$0.137
2500+
HK$0.121
More Pricing...
Min: 10 / Mult: 10
820kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
4051563

RoHS

Each
1+
HK$1,370.860
5+
HK$1,281.680
10+
HK$1,189.960
Min: 1 / Mult: 1
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
-
2330225

RoHS

Each
10+
HK$0.633
100+
HK$0.288
500+
HK$0.214
2500+
HK$0.198
6000+
HK$0.173
More Pricing...
Min: 10 / Mult: 10
820kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY