Through Hole Resistors:

852 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9339078

RoHS

Each
10+
HK$0.443
100+
HK$0.322
500+
HK$0.187
1000+
HK$0.142
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339051

RoHS

Each
10+
HK$0.430
100+
HK$0.312
500+
HK$0.181
1000+
HK$0.138
2500+
HK$0.123
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9339043

RoHS

Each
10+
HK$0.437
100+
HK$0.317
500+
HK$0.184
1000+
HK$0.140
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339558

RoHS

Each
10+
HK$0.443
100+
HK$0.322
500+
HK$0.187
1000+
HK$0.142
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
47kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339060

RoHS

Each
10+
HK$0.443
100+
HK$0.322
500+
HK$0.187
1000+
HK$0.142
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
10kohm
-
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9339116

RoHS

Each
10+
HK$0.429
100+
HK$0.312
500+
HK$0.181
1000+
HK$0.138
2500+
HK$0.122
More Pricing...
Min: 10 / Mult: 10
120ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339124

RoHS

Each
10+
HK$0.450
100+
HK$0.327
500+
HK$0.189
1000+
HK$0.144
2500+
HK$0.129
More Pricing...
Min: 10 / Mult: 10
1.2kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339302

RoHS

Each
10+
HK$0.427
100+
HK$0.310
500+
HK$0.180
1000+
HK$0.136
2500+
HK$0.122
More Pricing...
Min: 10 / Mult: 10
2.2kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339531

RoHS

Each
10+
HK$0.450
100+
HK$0.327
500+
HK$0.189
1000+
HK$0.144
2500+
HK$0.129
More Pricing...
Min: 10 / Mult: 10
470ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339299

RoHS

Each
10+
HK$0.488
100+
HK$0.355
500+
HK$0.206
1000+
HK$0.157
2500+
HK$0.140
More Pricing...
Min: 10 / Mult: 10
220ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339523

RoHS

Each
10+
HK$0.469
100+
HK$0.340
500+
HK$0.198
1000+
HK$0.150
2500+
HK$0.134
More Pricing...
Min: 10 / Mult: 10
47kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9339566

RoHS

Each
10+
HK$0.446
100+
HK$0.324
500+
HK$0.188
1000+
HK$0.143
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
470ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339426

RoHS

Each
10+
HK$0.429
100+
HK$0.312
500+
HK$0.181
1000+
HK$0.138
2500+
HK$0.122
More Pricing...
Min: 10 / Mult: 10
3.3kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9338187

RoHS

Each
1+
HK$2.430
50+
HK$1.500
100+
HK$1.030
250+
HK$0.778
500+
HK$0.695
More Pricing...
Min: 1 / Mult: 1
220ohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9338055

RoHS

Each
1+
HK$1.430
50+
HK$0.877
100+
HK$0.600
250+
HK$0.378
500+
HK$0.338
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9339477

RoHS

Each
10+
HK$0.446
100+
HK$0.325
500+
HK$0.188
1000+
HK$0.143
2500+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
390ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9338365

RoHS

Each
5+
HK$0.692
50+
HK$0.503
250+
HK$0.292
500+
HK$0.222
1000+
HK$0.198
More Pricing...
Min: 5 / Mult: 5
1kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
-
9339329

RoHS

Each
10+
HK$0.427
100+
HK$0.310
500+
HK$0.180
1000+
HK$0.136
2500+
HK$0.122
More Pricing...
Min: 10 / Mult: 10
220ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9337679

RoHS

Each
1+
HK$1.900
50+
HK$1.170
100+
HK$0.799
250+
HK$0.607
500+
HK$0.542
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9338373

RoHS

Each
5+
HK$0.707
50+
HK$0.514
250+
HK$0.298
500+
HK$0.227
1000+
HK$0.202
More Pricing...
Min: 5 / Mult: 5
10kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
-
9339485

RoHS

Each
10+
HK$0.446
100+
HK$0.324
500+
HK$0.188
1000+
HK$0.143
2500+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
3.9kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9339655

RoHS

Each
10+
HK$0.450
100+
HK$0.327
500+
HK$0.189
1000+
HK$0.144
2500+
HK$0.129
More Pricing...
Min: 10 / Mult: 10
680ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339280

RoHS

Each
10+
HK$0.446
100+
HK$0.324
500+
HK$0.188
1000+
HK$0.143
2500+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
22ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9337822

RoHS

Each
1+
HK$1.870
50+
HK$1.160
100+
HK$0.786
250+
HK$0.598
500+
HK$0.532
More Pricing...
Min: 1 / Mult: 1
220ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9337709

RoHS

Each
1+
HK$1.730
50+
HK$1.070
100+
HK$0.727
250+
HK$0.497
500+
HK$0.445
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
1-25 of 852 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY