Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4355238

RoHS

Each
10+
HK$3.820
100+
HK$1.490
500+
HK$1.060
1000+
HK$0.617
2500+
HK$0.593
More Pricing...
Min: 10 / Mult: 10
100kohm
HHV Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
4560114

RoHS

Each
10+
HK$1.900
100+
HK$1.310
500+
HK$1.130
1000+
HK$0.938
2500+
HK$0.929
More Pricing...
Min: 10 / Mult: 10
2Mohm
HHV Series
1W
± 5%
Axial Leaded
5kV
Metal Glazed Film
± 200ppm/°C
High Voltage, High Ohmic
4.5mm
11.5mm
-55°C
155°C
-
4141069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.770
10+
HK$7.050
50+
HK$5.410
100+
HK$4.770
200+
HK$4.350
More Pricing...
Min: 1 / Mult: 1
2.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
4140245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.640
100+
HK$2.930
500+
HK$2.540
1000+
HK$2.370
2500+
HK$2.320
Min: 10 / Mult: 10
10Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4140246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.010
50+
HK$2.370
100+
HK$2.040
250+
HK$1.690
500+
HK$1.500
Min: 1 / Mult: 1
15Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4140252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.920
10+
HK$8.640
50+
HK$7.110
100+
HK$6.420
200+
HK$6.300
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 1%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
4140247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.140
100+
HK$1.190
500+
HK$0.933
1000+
HK$0.908
2500+
HK$0.890
Min: 10 / Mult: 10
20Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4141068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.770
10+
HK$7.050
50+
HK$5.410
100+
HK$4.770
200+
HK$4.680
Min: 1 / Mult: 1
2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
4165166

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.730
2500+
HK$3.190
5000+
HK$3.130
Min: 500 / Mult: 500
2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Stability, High Reliability
6.8mm
18mm
-55°C
155°C
-
4141067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
10+
HK$7.130
50+
HK$5.480
100+
HK$4.840
200+
HK$4.750
Min: 1 / Mult: 1
150kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-55°C
155°C
-
4355239

RoHS

Each
10+
HK$3.820
100+
HK$1.490
500+
HK$1.060
1000+
HK$0.617
2500+
HK$0.593
More Pricing...
Min: 10 / Mult: 10
1Mohm
HHV Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
4140251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$2.030
100+
HK$1.810
250+
HK$1.530
500+
HK$1.350
Min: 1 / Mult: 1
680kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4140250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$2.030
100+
HK$1.810
250+
HK$1.530
500+
HK$1.350
Min: 1 / Mult: 1
560kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4140243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.640
100+
HK$1.770
500+
HK$1.270
1000+
HK$1.110
2500+
HK$1.090
Min: 10 / Mult: 10
1Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4140244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.350
100+
HK$1.300
500+
HK$1.020
1000+
HK$0.943
2500+
HK$0.924
Min: 10 / Mult: 10
1Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4140248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.620
100+
HK$1.170
500+
HK$0.979
1000+
HK$0.905
2500+
HK$0.887
Min: 10 / Mult: 10
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4560116

RoHS

Each
10+
HK$1.180
100+
HK$0.798
500+
HK$0.683
1000+
HK$0.642
2500+
HK$0.551
More Pricing...
Min: 10 / Mult: 10
33Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage, High Ohmic
3.3mm
9mm
-55°C
155°C
-
4667319

RoHS

Each
10+
HK$3.840
100+
HK$2.140
500+
HK$1.780
1000+
HK$1.610
2500+
HK$1.460
More Pricing...
Min: 10 / Mult: 10
1Mohm
HHV Series
1W
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
4667320

RoHS

Each
1+
HK$3.540
50+
HK$1.920
100+
HK$1.080
250+
HK$1.060
500+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
1Mohm
HHV Series
1W
± 5%
Axial Leaded
5kV
Metal Glazed Film
± 200ppm/°C
High Voltage
4.5mm
11.5mm
-55°C
155°C
-
4140249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.210
100+
HK$1.300
500+
HK$1.070
1000+
HK$0.954
2500+
HK$0.935
Min: 10 / Mult: 10
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
4667306

RoHS

Each
1+
HK$4.770
50+
HK$4.120
100+
HK$1.610
250+
HK$1.300
500+
HK$0.987
More Pricing...
Min: 1 / Mult: 1
1Mohm
HHV Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
4667378

RoHS

Each
10+
HK$0.658
100+
HK$0.543
500+
HK$0.485
1000+
HK$0.436
2500+
HK$0.411
More Pricing...
Min: 10 / Mult: 10
10Mohm
HHV Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
4667289

RoHS

Each
1+
HK$4.770
50+
HK$4.120
100+
HK$1.610
250+
HK$1.300
500+
HK$0.987
More Pricing...
Min: 1 / Mult: 1
100kohm
HHV Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
4165165

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.660
2500+
HK$3.190
5000+
HK$3.130
Min: 500 / Mult: 500
150kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Stability, High Reliability
6.8mm
18mm
-55°C
155°C
-
4667307

RoHS

Each
10+
HK$2.400
100+
HK$1.330
500+
HK$1.110
1000+
HK$1.010
2500+
HK$0.907
More Pricing...
Min: 10 / Mult: 10
1Mohm
HHV Series
500mW
± 1%
Axial Leaded
1.6kV
Metal Glazed Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY