Through Hole Resistors:

13,963 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9338055

RoHS

Each
1+
HK$1.370
50+
HK$0.838
100+
HK$0.580
250+
HK$0.364
500+
HK$0.326
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
2611661

RoHS

Each
1+
HK$175.320
2+
HK$168.580
3+
HK$161.820
5+
HK$155.070
10+
HK$148.310
More Pricing...
Min: 1 / Mult: 1
100ohm
MC Series
300mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
-
3541632

RoHS

Each
10+
HK$2.170
100+
HK$0.850
500+
HK$0.705
1000+
HK$0.565
2500+
HK$0.471
More Pricing...
Min: 10 / Mult: 10
221kohm
MFS Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-
-55°C
155°C
AEC-Q200
3541404

RoHS

Each
10+
HK$0.785
100+
HK$0.326
5000+
HK$0.295
Min: 10 / Mult: 10
470kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3619413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.100
50+
HK$0.895
250+
HK$0.680
500+
HK$0.605
1000+
HK$0.535
Min: 5 / Mult: 5
4.7Mohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
1292524

RoHS

Each
5+
HK$6.070
50+
HK$4.590
250+
HK$3.340
500+
HK$2.760
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
2.7ohm
SQP Series
7W
± 5%
-
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
9497242

RoHS

Each
1+
HK$5.200
50+
HK$3.920
100+
HK$2.880
250+
HK$2.480
500+
HK$2.080
More Pricing...
Min: 1 / Mult: 1
0.22ohm
W30 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
3542057

RoHS

Each
10+
HK$2.860
Min: 10 / Mult: 10
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
-
9503528

RoHS

Each
1+
HK$12.740
50+
HK$9.980
100+
HK$7.740
250+
HK$6.500
500+
HK$5.670
More Pricing...
Min: 1 / Mult: 1
0.27ohm
W21 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1292538

RoHS

Each
5+
HK$5.550
50+
HK$4.370
250+
HK$3.410
500+
HK$2.900
1000+
HK$2.550
More Pricing...
Min: 5 / Mult: 5
33ohm
SQP Series
7W
± 5%
-
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
9500235

RoHS

Each
1+
HK$16.340
10+
HK$12.330
25+
HK$8.990
50+
HK$7.430
100+
HK$6.290
More Pricing...
Min: 1 / Mult: 1
137ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
9502769

RoHS

Each
1+
HK$23.710
10+
HK$14.750
25+
HK$11.930
50+
HK$10.310
100+
HK$9.160
More Pricing...
Min: 1 / Mult: 1
73.2kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1565416

RoHS

Each
10+
HK$1.930
100+
HK$1.470
500+
HK$1.200
1000+
HK$1.030
2500+
HK$0.908
More Pricing...
Min: 10 / Mult: 10
8.2ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3230039

RoHS

Each
1+
HK$8.140
50+
HK$6.650
100+
HK$5.810
250+
HK$4.990
Min: 1 / Mult: 1
16kohm
ROX Series
7W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3230146

RoHS

Each
1+
HK$12.030
10+
HK$10.640
25+
HK$9.780
50+
HK$8.930
100+
HK$7.720
More Pricing...
Min: 1 / Mult: 1
30kohm
ROX Series
8W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3542043

RoHS

Each
5+
HK$4.150
50+
HK$1.670
250+
HK$1.050
500+
HK$0.890
1000+
HK$0.725
More Pricing...
Min: 5 / Mult: 5
20Mohm
RCR Series
500mW
± 5%
-
Axial Leaded
2kV
Ceramic
± 500ppm/K
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
3541598

RoHS

Each
10+
HK$1.800
100+
HK$1.580
500+
HK$1.310
1000+
HK$1.170
2500+
HK$1.080
More Pricing...
Min: 10 / Mult: 10
1kohm
MFS Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-
-55°C
155°C
AEC-Q200
3230130

RoHS

Each
1+
HK$9.320
50+
HK$7.560
100+
HK$6.610
250+
HK$5.650
500+
HK$5.330
More Pricing...
Min: 1 / Mult: 1
7.5kohm
ROX Series
8W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3540542

RoHS

Each
10+
HK$0.415
100+
HK$0.383
500+
HK$0.350
1000+
HK$0.318
2000+
HK$0.285
More Pricing...
Min: 10 / Mult: 10
1kohm
CF Series
500mW
± 5%
-
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-
-55°C
155°C
-
3541264

RoHS

Each
10+
HK$0.830
100+
HK$0.326
500+
HK$0.301
1000+
HK$0.295
Min: 10 / Mult: 10
24.3kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3350986

RoHS

Each
1+
HK$90.840
Min: 1 / Mult: 1
150ohm
MPT Series
100W
± 5%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3541352

RoHS

Each
10+
HK$0.920
100+
HK$0.436
500+
HK$0.410
1000+
HK$0.383
2500+
HK$0.356
More Pricing...
Min: 10 / Mult: 10
3.65kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3230012

RoHS

Each
1+
HK$12.180
50+
HK$9.900
100+
HK$8.650
250+
HK$7.400
500+
HK$6.010
More Pricing...
Min: 1 / Mult: 1
1.6kohm
ROX Series
7W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3540982

RoHS

Each
10+
HK$1.540
100+
HK$1.370
500+
HK$1.200
1000+
HK$1.030
2500+
HK$0.855
More Pricing...
Min: 10 / Mult: 10
16.2kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541603

RoHS

Each
10+
HK$0.675
100+
HK$0.590
500+
HK$0.490
1000+
HK$0.439
2500+
HK$0.405
More Pricing...
Min: 10 / Mult: 10
1.02kohm
MFS Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-
-55°C
155°C
AEC-Q200
1-25 of 13963 items
of 559 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY