Through Hole Resistors:

13,085 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2401811

RoHS

Each
10+
HK$0.317
100+
HK$0.230
500+
HK$0.101
1000+
HK$0.090
2500+
HK$0.078
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9341340

RoHS

Each
10+
HK$0.618
100+
HK$0.449
500+
HK$0.198
1000+
HK$0.175
2500+
HK$0.153
More Pricing...
Min: 10 / Mult: 10
150kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341536

RoHS

Each
10+
HK$0.741
100+
HK$0.456
500+
HK$0.237
1000+
HK$0.212
2500+
HK$0.183
More Pricing...
Min: 10 / Mult: 10
2.2kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341544

RoHS

Each
10+
HK$0.706
100+
HK$0.434
500+
HK$0.226
1000+
HK$0.202
2500+
HK$0.174
More Pricing...
Min: 10 / Mult: 10
22kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342087

RoHS

Each
10+
HK$0.647
100+
HK$0.471
500+
HK$0.208
1000+
HK$0.184
2500+
HK$0.160
More Pricing...
Min: 10 / Mult: 10
560kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2396013

RoHS

Each
1+
HK$10.440
2+
HK$9.270
3+
HK$8.430
5+
HK$7.590
10+
HK$6.430
More Pricing...
Min: 1 / Mult: 1
500ohm
MCMF Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
1602059

RoHS

Each
1+
HK$4.630
2+
HK$3.240
3+
HK$2.310
5+
HK$2.040
10+
HK$1.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9339299

RoHS

Each
10+
HK$0.488
100+
HK$0.355
500+
HK$0.206
1000+
HK$0.157
2500+
HK$0.140
More Pricing...
Min: 10 / Mult: 10
220ohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9339787

RoHS

Each
1+
HK$1.020
50+
HK$0.736
100+
HK$0.623
250+
HK$0.427
500+
HK$0.324
More Pricing...
Min: 1 / Mult: 1
10kohm
MF50 Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9341315

RoHS

Each
10+
HK$0.618
100+
HK$0.449
500+
HK$0.198
1000+
HK$0.175
2500+
HK$0.153
More Pricing...
Min: 10 / Mult: 10
150kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341757

RoHS

Each
10+
HK$0.658
100+
HK$0.478
500+
HK$0.211
1000+
HK$0.187
2500+
HK$0.162
More Pricing...
Min: 10 / Mult: 10
33kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2330035

RoHS

Each
10+
HK$0.252
100+
HK$0.211
500+
HK$0.185
2500+
HK$0.127
6000+
HK$0.126
More Pricing...
Min: 10 / Mult: 10
1kohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9341099

RoHS

Each
10+
HK$0.623
100+
HK$0.453
500+
HK$0.200
1000+
HK$0.177
2500+
HK$0.153
More Pricing...
Min: 10 / Mult: 10
100ohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341528

RoHS

Each
10+
HK$0.589
100+
HK$0.428
500+
HK$0.188
1000+
HK$0.167
2500+
HK$0.145
More Pricing...
Min: 10 / Mult: 10
220ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341552

RoHS

Each
10+
HK$0.626
100+
HK$0.456
500+
HK$0.201
1000+
HK$0.179
2500+
HK$0.155
More Pricing...
Min: 10 / Mult: 10
220ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342044

RoHS

Each
10+
HK$0.708
100+
HK$0.436
500+
HK$0.227
1000+
HK$0.202
2500+
HK$0.175
More Pricing...
Min: 10 / Mult: 10
51ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342419

RoHS

Each
5+
HK$0.571
50+
HK$0.508
250+
HK$0.241
500+
HK$0.183
1000+
HK$0.173
More Pricing...
Min: 5 / Mult: 5
10kohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9341323

RoHS

Each
10+
HK$0.674
100+
HK$0.490
500+
HK$0.216
1000+
HK$0.191
2500+
HK$0.167
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341102

RoHS

Each
10+
HK$0.632
100+
HK$0.459
500+
HK$0.202
1000+
HK$0.180
2500+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341242

RoHS

Each
10+
HK$0.613
100+
HK$0.446
500+
HK$0.197
1000+
HK$0.174
2500+
HK$0.152
More Pricing...
Min: 10 / Mult: 10
120kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1652641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.416
2+
HK$0.310
3+
HK$0.222
5+
HK$0.180
10+
HK$0.158
More Pricing...
Min: 1 / Mult: 1
100ohm
MCMF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342095

RoHS

Each
10+
HK$0.647
100+
HK$0.471
500+
HK$0.208
1000+
HK$0.184
2500+
HK$0.159
More Pricing...
Min: 10 / Mult: 10
56ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339078

RoHS

Each
10+
HK$0.443
100+
HK$0.322
500+
HK$0.187
1000+
HK$0.142
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
100ohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9341137

RoHS

Each
10+
HK$0.589
100+
HK$0.428
500+
HK$0.188
1000+
HK$0.167
2500+
HK$0.145
More Pricing...
Min: 10 / Mult: 10
1kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341374

RoHS

Each
10+
HK$0.652
100+
HK$0.474
500+
HK$0.209
1000+
HK$0.185
2500+
HK$0.161
More Pricing...
Min: 10 / Mult: 10
160ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 13085 items
of 524 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY