Through Hole Resistors:

17 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1700278

RoHS

Each
5+
HK$0.534
50+
HK$0.474
250+
HK$0.329
500+
HK$0.225
1000+
HK$0.171
More Pricing...
Min: 5 / Mult: 5
1.2Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1700279

RoHS

Each
5+
HK$0.525
50+
HK$0.467
250+
HK$0.323
500+
HK$0.221
1000+
HK$0.168
More Pricing...
Min: 5 / Mult: 5
1.5Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1700283

RoHS

Each
5+
HK$0.528
50+
HK$0.470
250+
HK$0.325
500+
HK$0.223
1000+
HK$0.170
More Pricing...
Min: 5 / Mult: 5
3.3Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
2329686

RoHS

Each
10+
HK$0.387
100+
HK$0.255
500+
HK$0.198
2500+
HK$0.132
6000+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
2329703

RoHS

Each
10+
HK$0.617
100+
HK$0.255
500+
HK$0.198
1000+
HK$0.124
2000+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
6.8Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
1700286

RoHS

Each
5+
HK$0.496
50+
HK$0.441
250+
HK$0.305
500+
HK$0.209
1000+
HK$0.159
More Pricing...
Min: 5 / Mult: 5
4.7Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1700290

RoHS

Each
5+
HK$0.537
50+
HK$0.477
250+
HK$0.331
500+
HK$0.226
1000+
HK$0.172
More Pricing...
Min: 5 / Mult: 5
10Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
2329524

RoHS

Each
10+
HK$0.773
100+
HK$0.313
500+
HK$0.272
1000+
HK$0.165
2500+
HK$0.162
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
2329656

RoHS

Each
10+
HK$0.294
100+
HK$0.192
500+
HK$0.156
2500+
HK$0.131
6000+
HK$0.119
More Pricing...
Min: 10 / Mult: 10
2.2Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
2329768

RoHS

Each
10+
HK$0.666
100+
HK$0.387
500+
HK$0.272
2500+
HK$0.173
6000+
HK$0.161
More Pricing...
Min: 10 / Mult: 10
2.2Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
3951861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.198
100+
HK$0.148
500+
HK$0.140
1000+
HK$0.124
2500+
HK$0.104
More Pricing...
Min: 10 / Mult: 10
1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3951843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.114
More Pricing...
Min: 10 / Mult: 10
1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4553090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$0.822
10+
HK$0.198
100+
HK$0.148
500+
HK$0.140
1000+
HK$0.124
More Pricing...
Min: 1 / Mult: 1
2.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
2329677

RoHS

Each
10+
HK$0.102
Min: 10 / Mult: 10
3.9Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
2329611

RoHS

Each
1+
HK$0.822
10+
HK$0.387
100+
HK$0.255
500+
HK$0.198
1000+
HK$0.173
More Pricing...
Min: 1 / Mult: 1
10Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
2329510

RoHS

Each
1+
HK$0.905
10+
HK$0.773
100+
HK$0.296
500+
HK$0.231
1000+
HK$0.165
More Pricing...
Min: 1 / Mult: 1
2.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
1700289

RoHS

Each
50+
HK$0.152
500+
HK$0.130
1000+
HK$0.098
5000+
HK$0.076
10000+
HK$0.065
Min: 50 / Mult: 50
8.2Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY