Through Hole Resistors:

174 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4063850

RoHS

Each
1+
HK$0.822
10+
HK$0.181
100+
HK$0.148
500+
HK$0.132
1000+
HK$0.124
More Pricing...
Min: 1 / Mult: 1
-
-
250mW
-
Axial Leaded
250V
-
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
-
-
-
AEC-Q200
4210195

RoHS

Each
1+
HK$0.822
10+
HK$0.198
100+
HK$0.148
500+
HK$0.140
1000+
HK$0.124
More Pricing...
Min: 1 / Mult: 1
-
CFR Series
250mW
-
-
-
-
-500ppm/°C to +350ppm/°C
-
2.4mm
6.3mm
-55°C
-
AEC-Q200
3496803

RoHS

Each
10+
HK$0.429
100+
HK$0.178
500+
HK$0.127
1000+
HK$0.075
2500+
HK$0.071
More Pricing...
Min: 10 / Mult: 10
12kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496811

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.112
More Pricing...
Min: 10 / Mult: 10
270ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496812

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.095
More Pricing...
Min: 10 / Mult: 10
27kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496810

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.095
More Pricing...
Min: 10 / Mult: 10
220ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496799

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.095
More Pricing...
Min: 10 / Mult: 10
100ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496836

RoHS

Each
10+
HK$0.247
100+
HK$0.206
500+
HK$0.181
1000+
HK$0.165
2500+
HK$0.141
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
500mW
± 5%
Axial Leaded
300V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496830

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.165
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
120ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
3496827

RoHS

Each
10+
HK$0.165
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.105
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
-
3496805

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.100
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496826

RoHS

Each
10+
HK$0.173
100+
HK$0.132
500+
HK$0.124
1000+
HK$0.111
2500+
HK$0.097
More Pricing...
Min: 10 / Mult: 10
5.6kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496817

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.124
2500+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496813

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.100
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496809

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.114
More Pricing...
Min: 10 / Mult: 10
20kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496828

RoHS

Each
10+
HK$0.165
100+
HK$0.124
500+
HK$0.116
1000+
HK$0.107
2500+
HK$0.103
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
-
3496832

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.165
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
3496835

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.187
2500+
HK$0.183
More Pricing...
Min: 10 / Mult: 10
4.7kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
3496824

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.095
More Pricing...
Min: 10 / Mult: 10
47ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496834

RoHS

Each
10+
HK$0.255
100+
HK$0.214
500+
HK$0.190
1000+
HK$0.165
2500+
HK$0.132
More Pricing...
Min: 10 / Mult: 10
470ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
3496801

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.114
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3496804

RoHS

Each
10+
HK$0.181
100+
HK$0.140
500+
HK$0.132
1000+
HK$0.116
2500+
HK$0.100
More Pricing...
Min: 10 / Mult: 10
15kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
3951795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.181
100+
HK$0.148
500+
HK$0.132
2500+
HK$0.083
5000+
HK$0.079
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3951846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.222
100+
HK$0.099
500+
HK$0.095
1000+
HK$0.091
2500+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
15kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3951829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.198
100+
HK$0.165
500+
HK$0.148
1000+
HK$0.132
2500+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
62.5mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
1-25 of 174 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY