Through Hole Resistors:

125 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9339078

RoHS

Each
10+
HK$0.443
100+
HK$0.322
500+
HK$0.187
1000+
HK$0.142
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
100kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9339566

RoHS

Each
10+
HK$0.446
100+
HK$0.324
500+
HK$0.188
1000+
HK$0.143
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
470kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9338187

RoHS

Each
1+
HK$2.430
50+
HK$1.500
100+
HK$1.030
250+
HK$0.778
500+
HK$0.695
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9339329

RoHS

Each
10+
HK$0.427
100+
HK$0.310
500+
HK$0.180
1000+
HK$0.136
2500+
HK$0.122
More Pricing...
Min: 10 / Mult: 10
220kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9337822

RoHS

Each
1+
HK$1.870
50+
HK$1.160
100+
HK$0.786
250+
HK$0.598
500+
HK$0.532
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9337709

RoHS

Each
1+
HK$1.730
50+
HK$1.070
100+
HK$0.727
250+
HK$0.497
500+
HK$0.445
More Pricing...
Min: 1 / Mult: 1
1Mohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
9338390

RoHS

Each
5+
HK$0.731
50+
HK$0.531
250+
HK$0.308
500+
HK$0.235
1000+
HK$0.209
More Pricing...
Min: 5 / Mult: 5
1Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
2329498

RoHS

Each
10+
HK$0.415
100+
HK$0.238
500+
HK$0.163
1000+
HK$0.141
2500+
HK$0.104
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
1186238

RoHS

Each
10+
HK$0.403
100+
HK$0.293
500+
HK$0.170
1000+
HK$0.129
2500+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
1.8Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186244

RoHS

Each
10+
HK$0.423
100+
HK$0.308
500+
HK$0.179
1000+
HK$0.135
2500+
HK$0.121
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186248

RoHS

Each
10+
HK$0.447
100+
HK$0.325
500+
HK$0.188
1000+
HK$0.143
2500+
HK$0.128
More Pricing...
Min: 10 / Mult: 10
10Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186241

RoHS

Each
10+
HK$0.440
100+
HK$0.320
500+
HK$0.185
1000+
HK$0.141
2500+
HK$0.126
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9339086

RoHS

Each
10+
HK$0.406
100+
HK$0.295
500+
HK$0.171
1000+
HK$0.130
2500+
HK$0.116
More Pricing...
Min: 10 / Mult: 10
1Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
9338071

RoHS

Each
1+
HK$2.340
50+
HK$1.440
100+
HK$0.982
250+
HK$0.747
500+
HK$0.667
More Pricing...
Min: 1 / Mult: 1
100kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
1186239

RoHS

Each
10+
HK$0.422
100+
HK$0.307
500+
HK$0.177
1000+
HK$0.135
2500+
HK$0.121
More Pricing...
Min: 10 / Mult: 10
2.2Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186245

RoHS

Each
10+
HK$0.419
100+
HK$0.305
500+
HK$0.176
1000+
HK$0.134
2500+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
5.6Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186236

RoHS

Each
10+
HK$0.423
100+
HK$0.308
500+
HK$0.179
1000+
HK$0.135
2500+
HK$0.121
More Pricing...
Min: 10 / Mult: 10
1.2Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9337946

RoHS

Each
1+
HK$1.810
50+
HK$1.110
100+
HK$0.757
250+
HK$0.576
500+
HK$0.514
More Pricing...
Min: 1 / Mult: 1
470kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
1186242

RoHS

Each
10+
HK$0.433
100+
HK$0.314
500+
HK$0.183
1000+
HK$0.139
2500+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
3.9Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186240

RoHS

Each
10+
HK$0.454
100+
HK$0.330
500+
HK$0.191
1000+
HK$0.145
2500+
HK$0.130
More Pricing...
Min: 10 / Mult: 10
2.7Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186247

RoHS

Each
10+
HK$0.443
100+
HK$0.322
500+
HK$0.187
1000+
HK$0.142
2500+
HK$0.127
More Pricing...
Min: 10 / Mult: 10
8.2Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1186237

RoHS

Each
10+
HK$0.420
100+
HK$0.306
500+
HK$0.177
1000+
HK$0.134
2500+
HK$0.120
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
2329574

RoHS

Each
10+
HK$1.620
100+
HK$1.090
500+
HK$0.806
2500+
HK$0.646
5000+
HK$0.546
More Pricing...
Min: 10 / Mult: 10
1Mohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
-
9338683

RoHS

Each
5+
HK$0.702
50+
HK$0.511
250+
HK$0.296
500+
HK$0.225
1000+
HK$0.201
More Pricing...
Min: 5 / Mult: 5
270kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
1186256

RoHS

Each
5+
HK$0.736
50+
HK$0.536
250+
HK$0.310
500+
HK$0.236
1000+
HK$0.211
More Pricing...
Min: 5 / Mult: 5
3.9Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
1-25 of 125 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY