Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542048

RoHS

Each
1+
HK$6.890
50+
HK$3.400
100+
HK$2.980
250+
HK$2.910
500+
HK$2.840
More Pricing...
Min: 1 / Mult: 1
100Mohm
RCR Series
2W
± 5%
Axial Leaded
5kV
Ceramic
± 350ppm/K
Anti-Surge
4mm
12mm
-55°C
155°C
3542047

RoHS

Each
5+
HK$4.850
50+
HK$2.190
250+
HK$1.930
500+
HK$1.710
1000+
HK$1.580
More Pricing...
Min: 5 / Mult: 5
470kohm
RCR Series
1W
± 5%
Axial Leaded
4kV
Ceramic
± 350ppm/K
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
3542046

RoHS

Each
5+
HK$6.580
50+
HK$2.700
250+
HK$2.360
500+
HK$1.830
1000+
HK$1.670
More Pricing...
Min: 5 / Mult: 5
10Mohm
RCR Series
1W
± 5%
Axial Leaded
4kV
Ceramic
± 350ppm/K
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
3542102

RoHS

Each
1+
HK$5.350
10+
HK$5.310
1000+
HK$4.820
10000+
HK$0.960
25000+
HK$0.696
Min: 1 / Mult: 1
22kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
3542071

RoHS

Each
5+
HK$2.750
2000+
HK$2.370
10000+
HK$0.474
Min: 5 / Mult: 5
4.7kohm
SPR Series
1W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
3.5mm
9mm
-55°C
200°C
3542111

RoHS

Each
1+
HK$4.770
50+
HK$4.730
100+
HK$4.620
250+
HK$4.510
500+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
43kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
3542113

RoHS

Each
1+
HK$4.820
50+
HK$4.780
100+
HK$4.670
250+
HK$4.560
500+
HK$4.460
More Pricing...
Min: 1 / Mult: 1
470kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
3542078

RoHS

Each
5+
HK$1.810
50+
HK$0.839
250+
HK$0.568
500+
HK$0.543
1000+
HK$0.518
More Pricing...
Min: 5 / Mult: 5
20kohm
SPR Series
1W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
3.5mm
9mm
-55°C
200°C
3542110

RoHS

Each
1+
HK$3.130
50+
HK$1.470
100+
HK$1.300
250+
HK$1.160
500+
HK$1.030
More Pricing...
Min: 1 / Mult: 1
3.9kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
3542118

RoHS

Each
1+
HK$4.820
50+
HK$4.780
100+
HK$4.670
250+
HK$4.560
500+
HK$4.460
More Pricing...
Min: 1 / Mult: 1
8.2kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
3542106

RoHS

Each
1+
HK$2.820
50+
HK$1.300
100+
HK$1.140
250+
HK$1.040
500+
HK$0.918
More Pricing...
Min: 1 / Mult: 1
3.3kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
3542109

RoHS

Each
1+
HK$4.520
50+
HK$2.940
100+
HK$2.070
250+
HK$1.970
500+
HK$1.860
More Pricing...
Min: 1 / Mult: 1
390ohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
3542081

RoHS

Each
5+
HK$2.330
100+
HK$0.920
1000+
HK$0.474
Min: 5 / Mult: 5
270ohm
SPR Series
1W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
3.5mm
9mm
-55°C
200°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY