Through Hole Resistors:

22 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448948

RoHS

Each
1+
HK$25.900
3+
HK$22.670
5+
HK$19.440
10+
HK$16.200
20+
HK$15.420
More Pricing...
Min: 1 / Mult: 1
100ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448963

RoHS

Each
1+
HK$29.760
3+
HK$25.320
5+
HK$20.880
10+
HK$16.440
20+
HK$15.500
More Pricing...
Min: 1 / Mult: 1
0.33ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448955

RoHS

Each
1+
HK$32.230
3+
HK$26.940
5+
HK$21.650
10+
HK$16.360
20+
HK$15.420
More Pricing...
Min: 1 / Mult: 1
3ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1692469

RoHS

Each
1+
HK$35.020
3+
HK$30.940
5+
HK$26.860
10+
HK$22.770
20+
HK$21.660
More Pricing...
Min: 1 / Mult: 1
20kohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
25°C
275°C
2448957

RoHS

Each
1+
HK$29.930
3+
HK$27.050
5+
HK$24.170
10+
HK$21.290
20+
HK$20.880
More Pricing...
Min: 1 / Mult: 1
500ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448962

RoHS

Each
1+
HK$27.300
3+
HK$24.010
5+
HK$20.720
10+
HK$17.430
20+
HK$16.570
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448951

RoHS

Each
1+
HK$27.300
3+
HK$23.160
5+
HK$19.020
10+
HK$14.880
20+
HK$14.510
More Pricing...
Min: 1 / Mult: 1
1ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448961

RoHS

Each
1+
HK$20.640
3+
HK$18.610
5+
HK$16.580
10+
HK$14.550
20+
HK$13.810
More Pricing...
Min: 1 / Mult: 1
6kohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2664948

RoHS

Each
1+
HK$27.870
10+
HK$15.540
100+
HK$11.680
500+
HK$10.940
1000+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
36ohm
30 Series
5W
± 5%
Axial Leaded
460V
Wirewound
-
High Surge
8.7mm
25.4mm
-
-
4038694

RoHS

Each
1+
HK$27.750
3+
HK$24.320
5+
HK$20.890
10+
HK$17.460
20+
HK$16.580
More Pricing...
Min: 1 / Mult: 1
330ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448953

RoHS

Each
1+
HK$22.450
10+
HK$12.990
100+
HK$8.800
500+
HK$8.310
1000+
HK$8.040
More Pricing...
Min: 1 / Mult: 1
25ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448952

RoHS

Each
1+
HK$38.640
10+
HK$21.130
100+
HK$15.130
500+
HK$14.310
1000+
HK$14.030
More Pricing...
Min: 1 / Mult: 1
25ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448964

RoHS

Each
1+
HK$28.120
10+
HK$18.910
100+
HK$14.970
500+
HK$13.490
1000+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
0.5ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448958

RoHS

Each
1+
HK$16.360
10+
HK$12.250
100+
HK$12.010
500+
HK$11.760
1000+
HK$11.520
More Pricing...
Min: 1 / Mult: 1
50ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448956

RoHS

Each
1+
HK$28.860
10+
HK$17.430
100+
HK$12.910
500+
HK$11.920
1000+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
4ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448949

RoHS

Each
1+
HK$20.140
10+
HK$15.050
100+
HK$12.010
500+
HK$8.470
1000+
HK$8.410
More Pricing...
Min: 1 / Mult: 1
10ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448950

RoHS

Each
1+
HK$29.840
10+
HK$19.570
100+
HK$14.310
500+
HK$13.160
1000+
HK$12.250
More Pricing...
Min: 1 / Mult: 1
15kohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1130198

RoHS

Each
1+
HK$27.300
3+
HK$23.160
5+
HK$19.020
10+
HK$14.880
20+
HK$14.510
More Pricing...
Min: 1 / Mult: 1
1ohm
40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1591409

RoHS

Each
1+
HK$29.840
3+
HK$26.420
5+
HK$23.000
10+
HK$19.570
20+
HK$18.590
More Pricing...
Min: 1 / Mult: 1
15kohm
40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1130212

RoHS

Each
1+
HK$28.860
3+
HK$25.050
5+
HK$21.240
10+
HK$17.430
20+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
4ohm
40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1762267

RoHS

Each
1+
HK$20.640
10+
HK$14.550
100+
HK$10.530
500+
HK$10.200
1000+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
6kohm
40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448959

RoHS

Each
1+
HK$32.150
10+
HK$17.100
100+
HK$13.570
500+
HK$12.830
1000+
HK$11.920
More Pricing...
Min: 1 / Mult: 1
5ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY