Zero Ohm Network Resistors:

11 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3497067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
100+
HK$0.099
500+
HK$0.091
2500+
HK$0.066
5000+
HK$0.065
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3497067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.066
5000+
HK$0.065
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3769775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.138
2500+
HK$0.103
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3769775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.400
100+
HK$0.178
500+
HK$0.138
2500+
HK$0.103
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
4014621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.181
2500+
HK$0.169
5000+
HK$0.156
10000+
HK$0.148
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4006448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.116
100+
HK$0.095
500+
HK$0.072
2500+
HK$0.064
5000+
HK$0.057
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
-
Surface Mount Device
-
1.2mm
1mm
0.35mm
-55°C
155°C
4014621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.264
100+
HK$0.198
500+
HK$0.181
2500+
HK$0.169
5000+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4006448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.072
2500+
HK$0.064
5000+
HK$0.057
10000+
HK$0.055
50000+
HK$0.045
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
-
Surface Mount Device
-
1.2mm
1mm
0.35mm
-55°C
155°C
4632629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.683
100+
HK$0.518
500+
HK$0.461
2500+
HK$0.430
5000+
HK$0.398
More Pricing...
Min: 10 / Mult: 10
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
4632629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.461
2500+
HK$0.430
5000+
HK$0.398
10000+
HK$0.374
Min: 500 / Mult: 10
-
-
-
-
2Resistors
500mA
31mW
-
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
4153056

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.042
50000+
HK$0.041
100000+
HK$0.040
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
63mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.3mm
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY