Zero Ohm Network Resistors:

6 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2060063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.010
100+
HK$0.953
500+
HK$0.903
1000+
HK$0.854
2500+
HK$0.803
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
8Resistors
1A
63mW
Surface Mount Device
EXB-2HV Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
1377038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.420
1000+
HK$0.403
2500+
HK$0.395
Min: 500 / Mult: 10
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
1377038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.633
100+
HK$0.502
500+
HK$0.420
1000+
HK$0.403
2500+
HK$0.395
Min: 10 / Mult: 10
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
2060063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.903
1000+
HK$0.854
2500+
HK$0.803
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
8Resistors
1A
63mW
Surface Mount Device
EXB-2HV Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
4148029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.787
25000+
HK$0.688
50000+
HK$0.570
Min: 5000 / Mult: 5000
0402 [1005 Metric]
Thick Film
Isolated
Convex
8Resistors
1A
63mW
Surface Mount Device
EXB-2HV Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
4153059

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.272
25000+
HK$0.222
50000+
HK$0.220
Min: 5000 / Mult: 5000
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
63mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY