Zero Ohm Network Resistors:

17 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.124
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY10 Series
2mm
1mm
0.35mm
-55°C
125°C
1779399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.313
100+
HK$0.239
500+
HK$0.206
2500+
HK$0.181
5000+
HK$0.148
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
9235221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.188
100+
HK$0.145
500+
HK$0.137
2500+
HK$0.095
5000+
HK$0.093
Min: 10 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
9234381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.231
100+
HK$0.181
500+
HK$0.165
1000+
HK$0.148
2500+
HK$0.146
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9234381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
1000+
HK$0.148
2500+
HK$0.146
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
1377038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.633
100+
HK$0.502
500+
HK$0.420
1000+
HK$0.403
2500+
HK$0.395
Min: 10 / Mult: 10
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
1377038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.420
1000+
HK$0.403
2500+
HK$0.395
Min: 500 / Mult: 10
0616 [1640 Metric]
Thick Film
Isolated
Convex
8Resistors
2A
62.5mW
Surface Mount Device
YC Series
4mm
1.6mm
0.45mm
-55°C
155°C
9235221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.137
2500+
HK$0.095
5000+
HK$0.093
Min: 500 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC Series
1.02mm
0.5mm
0.45mm
-55°C
125°C
1779399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.206
2500+
HK$0.181
5000+
HK$0.148
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
2691973

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.155
25000+
HK$0.136
50000+
HK$0.112
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY16 Series
3.2mm
1.6mm
0.5mm
-55°C
125°C
2663510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.075
10000+
HK$0.068
Min: 500 / Mult: 10
0804 [2010 Metric]
-
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY10 Series
2mm
1mm
0.35mm
-55°C
125°C
3497067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
100+
HK$0.099
500+
HK$0.091
2500+
HK$0.066
5000+
HK$0.065
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3497067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.066
5000+
HK$0.065
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
9234675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.288
100+
HK$0.247
500+
HK$0.214
1000+
HK$0.190
2500+
HK$0.173
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9234675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.214
1000+
HK$0.190
2500+
HK$0.173
Min: 500 / Mult: 1
1206 [3216 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
2693914

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.116
50000+
HK$0.114
100000+
HK$0.112
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
2mm
1mm
0.4mm
-55°C
125°C
1799546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.692
100+
HK$0.605
500+
HK$0.502
2500+
HK$0.450
5000+
HK$0.415
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
62.5mW
Surface Mount Device
YC124 Series
1.02mm
0.5mm
-
-55°C
155°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY