Zero Ohm Network Resistors:

19 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.190
100+
HK$0.124
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.075
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY10 Series
2mm
1mm
0.35mm
-55°C
125°C
2908138

RoHS

Each
10+
HK$0.600
25+
HK$0.418
50+
HK$0.325
100+
HK$0.232
250+
HK$0.181
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
Isolated
Concave
4Resistors
-
63mW
Surface Mount Device
CAT10 Series
2mm
1mm
0.4mm
-55°C
125°C
2663510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.075
10000+
HK$0.068
Min: 500 / Mult: 10
0804 [2010 Metric]
-
Isolated
Convex
4Resistors
-
62.5mW
Surface Mount Device
CAY10 Series
2mm
1mm
0.35mm
-55°C
125°C
3497067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
100+
HK$0.099
500+
HK$0.091
2500+
HK$0.066
5000+
HK$0.065
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3550119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.066
50000+
HK$0.058
100000+
HK$0.057
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
3549994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.074
2500+
HK$0.065
5000+
HK$0.058
Min: 500 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
3549994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.121
100+
HK$0.097
500+
HK$0.074
2500+
HK$0.065
5000+
HK$0.058
Min: 10 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
3497067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.066
5000+
HK$0.065
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3769776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.189
2500+
HK$0.163
5000+
HK$0.151
10000+
HK$0.139
50000+
HK$0.135
Min: 500 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
3769775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.138
2500+
HK$0.103
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3769775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.400
100+
HK$0.178
500+
HK$0.138
2500+
HK$0.103
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3769776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.482
100+
HK$0.215
500+
HK$0.189
2500+
HK$0.163
5000+
HK$0.151
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
4006462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.121
100+
HK$0.098
500+
HK$0.074
2500+
HK$0.067
5000+
HK$0.059
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
4014621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.181
2500+
HK$0.169
5000+
HK$0.156
10000+
HK$0.148
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4006448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.116
100+
HK$0.095
500+
HK$0.072
2500+
HK$0.064
5000+
HK$0.057
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
-
Surface Mount Device
-
1.2mm
1mm
0.35mm
-55°C
155°C
4006462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.074
2500+
HK$0.067
5000+
HK$0.059
10000+
HK$0.057
50000+
HK$0.046
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
2mm
1mm
0.45mm
-55°C
155°C
4014621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.264
100+
HK$0.198
500+
HK$0.181
2500+
HK$0.169
5000+
HK$0.156
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4006448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.072
2500+
HK$0.064
5000+
HK$0.057
10000+
HK$0.055
50000+
HK$0.045
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
-
Surface Mount Device
-
1.2mm
1mm
0.35mm
-55°C
155°C
2693914

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.116
50000+
HK$0.114
100000+
HK$0.112
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
2mm
1mm
0.4mm
-55°C
125°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY