Zero Ohm Resistors:

75 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.074
500+
HK$0.066
1000+
HK$0.065
2500+
HK$0.064
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
2A
Surface Mount Device
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2112787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.831
100+
HK$0.622
500+
HK$0.495
1000+
HK$0.445
2500+
HK$0.437
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
750mW
10A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
2747563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.092
100+
HK$0.080
500+
HK$0.067
1000+
HK$0.057
2500+
HK$0.039
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
-
2mm
1.25mm
0.5mm
-55°C
155°C
2502664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.134
100+
HK$0.116
500+
HK$0.098
1000+
HK$0.083
2500+
HK$0.044
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
WR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2616755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.395
100+
HK$0.336
500+
HK$0.302
1000+
HK$0.244
2500+
HK$0.240
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
500mW
6A
Surface Mount Device
CRCW-HP e3 Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2073603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
100+
HK$0.115
500+
HK$0.097
1000+
HK$0.081
2500+
HK$0.043
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
MCMR Series
2mm
1.25mm
0.5mm
-55°C
155°C
9233750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.066
1000+
HK$0.065
2500+
HK$0.064
Min: 500 / Mult: 1
0805 [2012 Metric]
Thick Film
125mW
2A
Surface Mount Device
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2073603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.097
1000+
HK$0.081
2500+
HK$0.043
Min: 500 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
MCMR Series
2mm
1.25mm
0.5mm
-55°C
155°C
2502664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.098
1000+
HK$0.083
2500+
HK$0.044
Min: 500 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
WR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2747563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.067
1000+
HK$0.057
2500+
HK$0.039
5000+
HK$0.030
25000+
HK$0.023
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
-
2mm
1.25mm
0.5mm
-55°C
155°C
2616755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.302
1000+
HK$0.244
2500+
HK$0.240
Min: 500 / Mult: 10
0805 [2012 Metric]
Thick Film
500mW
6A
Surface Mount Device
CRCW-HP e3 Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2112787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.495
1000+
HK$0.445
2500+
HK$0.437
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
750mW
10A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
2008388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.078
100+
HK$0.062
500+
HK$0.053
1000+
HK$0.045
2500+
HK$0.043
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
2A
Surface Mount Device
CR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2421933

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.033
25000+
HK$0.032
50000+
HK$0.031
Min: 5000 / Mult: 5000
0805 [2012 Metric]
Thick Film
125mW
2A
Surface Mount Device
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2498044

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.027
25000+
HK$0.021
Min: 5000 / Mult: 5000
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
WR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
2729395

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.027
25000+
HK$0.021
Min: 5000 / Mult: 5000
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
MCWR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
3102704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.220
100+
HK$1.860
500+
HK$1.190
1000+
HK$1.050
2500+
HK$0.910
Min: 10 / Mult: 10
1206 [3216 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
3495331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.107
100+
HK$0.083
500+
HK$0.074
1000+
HK$0.066
2500+
HK$0.065
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
2A
Surface Mount Device
AC Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
3542526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.130
100+
HK$1.420
500+
HK$1.120
1000+
HK$0.999
2500+
HK$0.911
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
Metal Plate
-
26A
Surface Mount Device
TLRZ Series
1.6mm
0.85mm
0.5mm
-65°C
170°C
3542528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.410
100+
HK$1.630
500+
HK$1.310
1000+
HK$1.200
2500+
HK$1.100
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Metal Plate
-
50A
Surface Mount Device
TLRZ Series
3.2mm
1.6mm
0.5mm
-65°C
170°C
2692175

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.040
25000+
HK$0.029
Min: 5000 / Mult: 5000
0805 [2012 Metric]
Thick Film
125mW
1.5A
Surface Mount Device
MCMR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
3542527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.250
100+
HK$1.510
500+
HK$1.160
1000+
HK$1.050
2500+
HK$0.937
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
Metal Plate
-
31.6A
Surface Mount Device
TLRZ Series
2.01mm
1.25mm
0.5mm
-65°C
170°C
3223649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.185
100+
HK$0.151
500+
HK$0.101
1000+
HK$0.093
2500+
HK$0.092
Min: 10 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
2A
Surface Mount Device
CR-A-AS Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
3102705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.620
100+
HK$2.030
500+
HK$1.310
1000+
HK$1.250
2000+
HK$1.170
Min: 10 / Mult: 10
2010 [5025 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
2008388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.053
1000+
HK$0.045
2500+
HK$0.043
Min: 500 / Mult: 10
0805 [2012 Metric]
Thick Film
125mW
2A
Surface Mount Device
CR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY