Zero Ohm Resistors:

74 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.093
100+
HK$0.076
500+
HK$0.068
2500+
HK$0.051
5000+
HK$0.050
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
63mW
1.5A
Surface Mount Device
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.034
50000+
HK$0.033
100000+
HK$0.032
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
100mW
1A
Surface Mount Device
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.068
2500+
HK$0.051
5000+
HK$0.050
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
63mW
1.5A
Surface Mount Device
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9232516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.034
2500+
HK$0.023
5000+
HK$0.022
10000+
HK$0.021
25000+
HK$0.020
Min: 500 / Mult: 1
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2121349

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.034
50000+
HK$0.026
100000+
HK$0.025
200000+
HK$0.022
500000+
HK$0.021
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
63mW
1.5A
Surface Mount Device
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9232516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.058
100+
HK$0.042
500+
HK$0.034
2500+
HK$0.023
5000+
HK$0.022
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.085
100+
HK$0.068
500+
HK$0.060
2500+
HK$0.043
5000+
HK$0.042
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
100mW
1A
Surface Mount Device
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2502491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.034
100+
HK$0.033
500+
HK$0.031
2500+
HK$0.021
5000+
HK$0.015
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
WR Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2497889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.012
50000+
HK$0.009
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
WR Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2502491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.031
2500+
HK$0.021
5000+
HK$0.015
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
WR Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2059190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.060
2500+
HK$0.043
5000+
HK$0.042
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
100mW
1A
Surface Mount Device
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2616724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.307
100+
HK$0.230
500+
HK$0.210
2500+
HK$0.155
5000+
HK$0.152
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
200mW
3A
Surface Mount Device
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-55°C
155°C
3399563

RoHS

Each
10+
HK$0.068
100+
HK$0.043
500+
HK$0.040
2500+
HK$0.037
5000+
HK$0.034
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
63mW
1A
Surface Mount Device
CRG Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2616724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.210
2500+
HK$0.155
5000+
HK$0.152
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
200mW
3A
Surface Mount Device
CRCW-HP e3 Series
1.02mm
0.5mm
0.3mm
-55°C
155°C
2073956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.095
100+
HK$0.083
500+
HK$0.070
2500+
HK$0.040
5000+
HK$0.031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
-
1.02mm
0.5mm
0.35mm
-55°C
155°C
2008330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.221
100+
HK$0.209
500+
HK$0.184
2500+
HK$0.172
5000+
HK$0.147
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
CR Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2467552

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
HK$0.144
50000+
HK$0.126
100000+
HK$0.106
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
CR Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2421887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.025
50000+
HK$0.024
100000+
HK$0.023
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2797485

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.083
50000+
HK$0.075
100000+
HK$0.066
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
100mW
1A
Surface Mount Device
ERJ-U02 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
3213387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.249
100+
HK$0.222
500+
HK$0.154
2500+
HK$0.080
5000+
HK$0.072
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
100mW
1A
Surface Mount Device
-
1.02mm
0.5mm
0.35mm
-55°C
155°C
3542525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.250
100+
HK$1.510
500+
HK$1.140
2500+
HK$0.999
5000+
HK$0.839
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Metal Plate
-
10A
Surface Mount Device
TLRZ Series
1.02mm
0.5mm
0.4mm
-65°C
170°C
2668188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.039
100+
HK$0.037
500+
HK$0.035
2500+
HK$0.024
5000+
HK$0.017
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
WR Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2614413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.445
100+
HK$0.336
500+
HK$0.302
2500+
HK$0.194
5000+
HK$0.174
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thin Film
100mW
630mA
Surface Mount Device
MCS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
3495683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.079
100+
HK$0.045
500+
HK$0.041
2500+
HK$0.036
5000+
HK$0.034
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
RC_P Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2689247

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.011
50000+
HK$0.009
Min: 10000 / Mult: 10000
0402 [1005 Metric]
Thick Film
62.5mW
1A
Surface Mount Device
-
1.02mm
0.5mm
0.35mm
-55°C
155°C
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY