Zero Ohm Resistors:

720 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.076
25000+
HK$0.068
50000+
HK$0.060
100000+
HK$0.052
250000+
HK$0.050
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.093
100+
HK$0.076
500+
HK$0.068
2500+
HK$0.051
5000+
HK$0.050
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.034
50000+
HK$0.033
100000+
HK$0.032
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.068
2500+
HK$0.051
5000+
HK$0.050
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2059527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.088
1000+
HK$0.079
2500+
HK$0.078
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.658
100+
HK$0.518
500+
HK$0.496
1000+
HK$0.473
2000+
HK$0.450
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.085
100+
HK$0.068
500+
HK$0.060
2500+
HK$0.043
5000+
HK$0.042
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1652824
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.312
100+
HK$0.244
500+
HK$0.219
1000+
HK$0.202
2500+
HK$0.198
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1700196

RoHS

Each
5+
HK$0.450
50+
HK$0.400
250+
HK$0.277
500+
HK$0.189
1000+
HK$0.144
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.680
100+
HK$0.546
500+
HK$0.487
1000+
HK$0.387
2000+
HK$0.374
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
1099786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
100+
HK$0.118
500+
HK$0.104
1000+
HK$0.103
2500+
HK$0.100
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.066
500+
HK$0.054
2500+
HK$0.042
5000+
HK$0.041
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.164
100+
HK$0.143
500+
HK$0.119
1000+
HK$0.107
2500+
HK$0.098
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9339027

RoHS

Each
10+
HK$0.536
100+
HK$0.390
500+
HK$0.226
1000+
HK$0.172
2500+
HK$0.154
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
Through Hole
-
-
6.8mm
-
-
-55°C
155°C
2309110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.510
50+
HK$1.190
250+
HK$1.140
500+
HK$1.080
1000+
HK$1.020
Min: 5 / Mult: 5
2512 [6432 Metric]
-
Thick Film
1W
7A
Surface Mount Device
-
CRCW e3 Series
6.3mm
3.15mm
0.6mm
-55°C
155°C
2139811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.213
100+
HK$0.165
500+
HK$0.147
2500+
HK$0.130
5000+
HK$0.112
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
-
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
1469846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.143
100+
HK$0.101
500+
HK$0.093
1000+
HK$0.077
2500+
HK$0.076
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.091
100+
HK$0.074
500+
HK$0.066
1000+
HK$0.065
2500+
HK$0.064
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
1100137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.588
100+
HK$0.504
500+
HK$0.494
1000+
HK$0.484
2500+
HK$0.474
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2057661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.119
1000+
HK$0.101
2500+
HK$0.099
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
2057661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.177
100+
HK$0.135
500+
HK$0.119
1000+
HK$0.101
2500+
HK$0.099
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
1469963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.169
100+
HK$0.143
500+
HK$0.127
1000+
HK$0.102
2500+
HK$0.100
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2059527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
100+
HK$0.097
500+
HK$0.088
1000+
HK$0.079
2500+
HK$0.078
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2008343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.051
100+
HK$0.043
500+
HK$0.034
1000+
HK$0.033
2500+
HK$0.032
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
CR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2309112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.214
100+
HK$0.191
500+
HK$0.133
1000+
HK$0.091
2500+
HK$0.069
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
-
2.01mm
1.25mm
0.55mm
-55°C
155°C
1-25 of 720 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY