Zero Ohm Resistors:

732 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.145
100+
HK$0.109
500+
HK$0.098
2500+
HK$0.086
5000+
HK$0.073
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2121349

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.071
50000+
HK$0.062
100000+
HK$0.051
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2122112

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.080
25000+
HK$0.070
50000+
HK$0.058
100000+
HK$0.051
250000+
HK$0.051
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
HK$0.034
50000+
HK$0.031
100000+
HK$0.028
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2692693

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.104
25000+
HK$0.082
50000+
HK$0.081
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.098
2500+
HK$0.086
5000+
HK$0.073
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2139811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.170
100+
HK$0.121
500+
HK$0.119
2500+
HK$0.116
5000+
HK$0.111
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
-
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
9240276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.231
100+
HK$0.202
500+
HK$0.173
1000+
HK$0.144
2500+
HK$0.117
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2059527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.085
1000+
HK$0.076
2500+
HK$0.075
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1652737RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.236
2500+
HK$0.177
Min: 500 / Mult: 1
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.757
100+
HK$0.576
500+
HK$0.518
1000+
HK$0.469
2000+
HK$0.460
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.127
25000+
HK$0.125
50000+
HK$0.122
100000+
HK$0.105
250000+
HK$0.099
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.093
100+
HK$0.068
500+
HK$0.060
2500+
HK$0.043
5000+
HK$0.042
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2008388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.076
100+
HK$0.060
500+
HK$0.051
1000+
HK$0.043
2500+
HK$0.042
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
9331662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.074
100+
HK$0.063
500+
HK$0.054
1000+
HK$0.045
2500+
HK$0.031
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
1652737
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.353
100+
HK$0.270
500+
HK$0.236
2500+
HK$0.177
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1652824
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.336
100+
HK$0.252
500+
HK$0.219
1000+
HK$0.202
2500+
HK$0.198
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1700196

RoHS

Each
5+
HK$0.440
50+
HK$0.392
250+
HK$0.271
500+
HK$0.185
1000+
HK$0.141
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.713
100+
HK$0.546
500+
HK$0.539
1000+
HK$0.478
2000+
HK$0.471
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
2057791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.513
100+
HK$0.227
500+
HK$0.194
1000+
HK$0.161
2500+
HK$0.158
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.111
100+
HK$0.097
500+
HK$0.081
1000+
HK$0.063
2500+
HK$0.033
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-55°C
155°C
1099786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.136
100+
HK$0.110
500+
HK$0.097
1000+
HK$0.096
2500+
HK$0.093
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.042
100+
HK$0.041
500+
HK$0.040
2500+
HK$0.039
5000+
HK$0.038
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.157
100+
HK$0.138
500+
HK$0.114
1000+
HK$0.102
2500+
HK$0.095
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9339027

RoHS

Each
10+
HK$0.549
100+
HK$0.400
500+
HK$0.232
1000+
HK$0.177
2500+
HK$0.157
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
Through Hole
-
-
6.8mm
-
-
-55°C
155°C
1-25 of 732 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY