Rheostats:

9 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Each
1+
HK$3,005.510
5+
HK$2,622.560
10+
HK$2,239.610
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
1141318

RoHS

Each
1+
HK$2,179.130
5+
HK$2,001.370
10+
HK$1,823.610
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
1141316

RoHS

Each
1+
HK$1,901.040
5+
HK$1,847.240
10+
HK$1,793.440
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
1141336

RoHS

Each
1+
HK$7,934.850
5+
HK$7,285.350
10+
HK$6,635.850
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
36mm
-55°C
320°C
1141312

RoHS

Each
1+
HK$4,172.790
5+
HK$3,651.190
10+
HK$3,025.270
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
± 10%
Solder Lug
17mm
-55°C
320°C
1141322

RoHS

Each
1+
HK$3,092.210
5+
HK$2,705.690
10+
HK$2,241.850
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
1141320

RoHS

Each
1+
HK$2,867.550
5+
HK$2,721.650
10+
HK$2,575.740
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
1141315

RoHS

Each
1+
HK$3,356.380
5+
HK$2,936.830
10+
HK$2,433.370
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
1141333

RoHS

Each
1+
HK$7,940.150
5+
HK$6,947.630
10+
HK$6,734.240
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
36mm
-55°C
320°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY