Rheostats:

16 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2145775

RoHS

Each
1+
HK$924.840
2+
HK$686.360
3+
HK$679.080
5+
HK$671.810
10+
HK$664.530
More Pricing...
Min: 1 / Mult: 1
100ohm
25W
H Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
2145763

RoHS

Each
1+
HK$1,104.360
2+
HK$1,085.170
3+
HK$1,065.980
5+
HK$1,046.790
10+
HK$1,027.590
More Pricing...
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1050333
Each
1+
HK$1,711.420
2+
HK$1,497.490
3+
HK$1,240.780
5+
HK$1,112.420
10+
HK$931.660
More Pricing...
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
± 10%
Solder
34.93mm
1129866

RoHS

Each
1+
HK$1,108.720
2+
HK$1,082.230
3+
HK$1,055.740
5+
HK$1,029.250
10+
HK$1,002.760
More Pricing...
Min: 1 / Mult: 1
10kohm
25W
RHS Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1129863

RoHS

Each
1+
HK$934.950
2+
HK$918.880
3+
HK$902.810
5+
HK$886.740
10+
HK$870.670
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
RHS Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1050254
Each
1+
HK$1,022.960
2+
HK$981.430
3+
HK$939.890
5+
HK$898.350
10+
HK$856.810
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
± 10%
Solder
34.93mm
2145770

RoHS

Each
1+
HK$1,072.630
2+
HK$1,036.280
3+
HK$999.930
5+
HK$963.580
10+
HK$927.220
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
H Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
2145771

RoHS

Each
1+
HK$932.480
2+
HK$906.220
3+
HK$879.960
5+
HK$853.700
10+
HK$827.430
More Pricing...
Min: 1 / Mult: 1
25ohm
25W
H Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
2145774

RoHS

Each
1+
HK$1,108.720
2+
HK$1,082.230
3+
HK$1,055.740
5+
HK$1,029.250
10+
HK$1,002.760
More Pricing...
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
2145764

RoHS

Each
1+
HK$1,166.420
2+
HK$1,130.670
3+
HK$1,094.910
5+
HK$1,059.150
10+
HK$1,023.390
More Pricing...
Min: 1 / Mult: 1
500ohm
50W
J Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1129869

RoHS

Each
1+
HK$941.850
2+
HK$921.060
3+
HK$900.260
5+
HK$879.470
10+
HK$858.670
More Pricing...
Min: 1 / Mult: 1
100ohm
25W
RHS Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1129886

RoHS

Each
1+
HK$1,072.630
2+
HK$1,036.280
3+
HK$999.930
5+
HK$963.580
10+
HK$927.220
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
RHS Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1129885

RoHS

Each
1+
HK$1,051.180
2+
HK$1,017.810
3+
HK$984.440
5+
HK$951.070
10+
HK$917.690
More Pricing...
Min: 1 / Mult: 1
5kohm
25W
RHS Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
2145772

RoHS

Each
1+
HK$934.950
2+
HK$918.880
3+
HK$902.810
5+
HK$886.740
10+
HK$870.670
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1050187
Each
1+
HK$762.570
2+
HK$739.390
3+
HK$716.210
5+
HK$693.030
10+
HK$669.850
More Pricing...
Min: 1 / Mult: 1
100ohm
25W
RHS Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1129904

RoHS

Each
1+
HK$1,018.960
2+
HK$996.070
3+
HK$973.180
5+
HK$950.290
10+
HK$927.390
More Pricing...
Min: 1 / Mult: 1
225ohm
50W
RJS Series
Panel Mount
Flatted
± 10%
Solder Lug
34.93mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY