Rheostats:

4 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046576

RoHS

Each
1+
HK$1,764.100
5+
HK$1,626.050
10+
HK$1,487.990
Min: 1 / Mult: 1
50ohm
100W
K Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
4046506

RoHS

Each
1+
HK$889.330
2+
HK$867.980
3+
HK$846.630
5+
HK$825.280
10+
HK$803.920
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
H Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046529

RoHS

Each
1+
HK$1,206.210
2+
HK$1,187.330
3+
HK$1,168.440
5+
HK$1,149.560
10+
HK$1,130.670
More Pricing...
Min: 1 / Mult: 1
10ohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046558

RoHS

Each
1+
HK$1,768.870
5+
HK$1,628.430
10+
HK$1,487.990
Min: 1 / Mult: 1
100ohm
100W
K Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY