Rheostats:

41 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Each
1+
HK$3,008.520
5+
HK$2,687.990
10+
HK$2,367.450
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141318

RoHS

Each
1+
HK$2,179.130
5+
HK$2,001.370
10+
HK$1,823.610
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141322

RoHS

Each
1+
HK$2,674.520
5+
HK$2,340.210
10+
HK$1,939.020
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141316

RoHS

Each
1+
HK$1,709.760
5+
HK$1,706.890
10+
HK$1,704.010
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141336

RoHS

Each
1+
HK$8,150.030
5+
HK$7,131.270
10+
HK$6,046.550
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141312

RoHS

Each
1+
HK$4,172.790
5+
HK$3,651.190
10+
HK$3,025.270
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
17mm
-55°C
320°C
2145775

RoHS

Each
1+
HK$762.570
2+
HK$554.550
3+
HK$537.820
Min: 1 / Mult: 1
100ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1141323

RoHS

Each
1+
HK$2,279.860
5+
HK$2,177.330
10+
HK$2,068.360
Min: 1 / Mult: 1
470ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
2550668

RoHS

Each
1+
HK$5,541.080
5+
HK$4,848.450
10+
HK$4,017.280
Min: 1 / Mult: 1
2.2kohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
17mm
-55°C
320°C
1141321

RoHS

Each
1+
HK$2,971.690
5+
HK$2,600.230
10+
HK$2,154.470
Min: 1 / Mult: 1
150ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141320

RoHS

Each
1+
HK$2,178.800
5+
HK$2,001.210
10+
HK$1,823.610
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141309

RoHS

Each
1+
HK$4,172.790
5+
HK$3,651.190
10+
HK$3,025.270
Min: 1 / Mult: 1
150ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
17mm
-55°C
320°C
1141332

RoHS

Each
1+
HK$6,223.860
5+
HK$5,577.110
10+
HK$4,930.360
Min: 1 / Mult: 1
330ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141324

RoHS

Each
1+
HK$1,897.590
5+
HK$1,879.710
10+
HK$1,861.830
Min: 1 / Mult: 1
1kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141329

RoHS

Each
1+
HK$7,279.550
5+
HK$6,695.770
10+
HK$6,111.990
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141333

RoHS

Each
1+
HK$7,272.780
5+
HK$6,363.680
10+
HK$5,966.250
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141308

RoHS

Each
1+
HK$4,438.690
5+
HK$3,883.860
10+
HK$3,218.050
Min: 1 / Mult: 1
100ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
17mm
-55°C
320°C
1141315

RoHS

Each
1+
HK$3,182.120
5+
HK$2,784.350
10+
HK$2,307.030
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141319

RoHS

Each
1+
HK$2,253.850
5+
HK$1,982.590
10+
HK$1,711.330
Min: 1 / Mult: 1
47ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
4046576

RoHS

Each
1+
HK$1,542.240
5+
HK$1,492.220
10+
HK$1,442.200
Min: 1 / Mult: 1
50ohm
100W
K Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
1129893

RoHS

Each
1+
HK$1,064.490
2+
HK$1,052.410
3+
HK$1,040.330
5+
HK$1,028.250
10+
HK$1,016.160
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2145763

RoHS

Each
1+
HK$861.300
2+
HK$836.250
3+
HK$811.200
5+
HK$786.150
10+
HK$768.500
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050333
Each
1+
HK$1,574.710
2+
HK$1,377.870
3+
HK$1,141.670
5+
HK$1,023.560
10+
HK$1,003.090
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1129866

RoHS

Each
1+
HK$899.520
2+
HK$878.930
3+
HK$858.340
5+
HK$837.750
10+
HK$817.160
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129863

RoHS

Each
1+
HK$844.030
2+
HK$824.270
3+
HK$804.500
5+
HK$784.730
10+
HK$764.960
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY