Rheostats:

31 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145775

RoHS

Each
1+
HK$924.840
2+
HK$686.360
3+
HK$679.080
5+
HK$671.810
10+
HK$664.530
More Pricing...
Min: 1 / Mult: 1
100ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1141327

RoHS

Each
1+
HK$3,005.510
5+
HK$2,622.560
10+
HK$2,239.610
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141318

RoHS

Each
1+
HK$2,179.130
5+
HK$2,001.370
10+
HK$1,823.610
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141316

RoHS

Each
1+
HK$1,901.040
5+
HK$1,847.240
10+
HK$1,793.440
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141336

RoHS

Each
1+
HK$7,934.850
5+
HK$7,285.350
10+
HK$6,635.850
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
1141312

RoHS

Each
1+
HK$4,172.790
5+
HK$3,651.190
10+
HK$3,025.270
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
17mm
-55°C
320°C
4046576

RoHS

Each
1+
HK$1,764.100
5+
HK$1,626.050
10+
HK$1,487.990
Min: 1 / Mult: 1
50ohm
100W
K Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
1141322

RoHS

Each
1+
HK$3,092.210
5+
HK$2,705.690
10+
HK$2,241.850
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141320

RoHS

Each
1+
HK$2,867.550
5+
HK$2,721.650
10+
HK$2,575.740
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141315

RoHS

Each
1+
HK$3,356.380
5+
HK$2,936.830
10+
HK$2,433.370
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1141333

RoHS

Each
1+
HK$7,940.150
5+
HK$6,947.630
10+
HK$6,734.240
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
2145763

RoHS

Each
1+
HK$1,104.360
2+
HK$1,085.170
3+
HK$1,065.980
5+
HK$1,046.790
10+
HK$1,027.590
More Pricing...
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129893

RoHS

Each
1+
HK$1,170.120
2+
HK$1,145.650
3+
HK$1,121.170
5+
HK$1,096.700
10+
HK$1,072.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
1050333
Each
1+
HK$1,711.420
2+
HK$1,497.490
3+
HK$1,240.780
5+
HK$1,112.420
10+
HK$931.660
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1129866

RoHS

Each
1+
HK$1,108.720
2+
HK$1,082.230
3+
HK$1,055.740
5+
HK$1,029.250
10+
HK$1,002.760
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050254
Each
1+
HK$1,022.960
2+
HK$981.430
3+
HK$939.890
5+
HK$898.350
10+
HK$856.810
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1129863

RoHS

Each
1+
HK$934.950
2+
HK$918.880
3+
HK$902.810
5+
HK$886.740
10+
HK$870.670
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145770

RoHS

Each
1+
HK$1,072.630
2+
HK$1,036.280
3+
HK$999.930
5+
HK$963.580
10+
HK$927.220
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145771

RoHS

Each
1+
HK$932.480
2+
HK$906.220
3+
HK$879.960
5+
HK$853.700
10+
HK$827.430
More Pricing...
Min: 1 / Mult: 1
25ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145774

RoHS

Each
1+
HK$1,108.720
2+
HK$1,082.230
3+
HK$1,055.740
5+
HK$1,029.250
10+
HK$1,002.760
More Pricing...
Min: 1 / Mult: 1
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129869

RoHS

Each
1+
HK$941.850
2+
HK$921.060
3+
HK$900.260
5+
HK$879.470
10+
HK$858.670
More Pricing...
Min: 1 / Mult: 1
100ohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145764

RoHS

Each
1+
HK$1,166.420
2+
HK$1,130.670
3+
HK$1,094.910
5+
HK$1,059.150
10+
HK$1,023.390
More Pricing...
Min: 1 / Mult: 1
500ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129886

RoHS

Each
1+
HK$1,072.630
2+
HK$1,036.280
3+
HK$999.930
5+
HK$963.580
10+
HK$927.220
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1129885

RoHS

Each
1+
HK$1,051.180
2+
HK$1,017.810
3+
HK$984.440
5+
HK$951.070
10+
HK$917.690
More Pricing...
Min: 1 / Mult: 1
5kohm
25W
RHS Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
2145772

RoHS

Each
1+
HK$934.950
2+
HK$918.880
3+
HK$902.810
5+
HK$886.740
10+
HK$870.670
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY