Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
233 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565515 | Each | 1+ HK$3,003.350 5+ HK$2,958.380 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 50µA | Through Hole | 0V | 10kV | 700mV | 5V | Q Series | ||||
Each | 1+ HK$1,506.730 5+ HK$1,484.130 10+ HK$1,461.520 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 500µA | Through Hole | 0V | 1kV | 700mV | 5V | Q Series | |||||
Each | 1+ HK$1,548.980 5+ HK$1,525.720 10+ HK$1,502.460 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 20mA | Through Hole | 0V | 500V | 0V | 12V | F Series | |||||
Each | 1+ HK$1,221.330 5+ HK$1,203.000 10+ HK$1,184.670 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 15mA | Through Hole | 0V | 200V | 0V | 12V | E Series | |||||
Each | 1+ HK$3,845.490 5+ HK$3,787.780 | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 1.25mA | Through Hole | 0V | 4kV | 22V | 30V | HRC05 Series | |||||
Each | 1+ HK$1,494.240 5+ HK$1,471.800 10+ HK$1,449.360 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 556µA | Through Hole | 0V | 900V | 700mV | 12V | Q Series | |||||
2565459 | Each | 1+ HK$5,053.740 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 100µA | Chassis Mount, Through Hole | 0V | 10kV | 11.5V | 16V | CB Series | ||||
2565475 | Each | 1+ HK$2,124.380 5+ HK$2,092.490 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 5mA | Through Hole | 0V | 2kV | 700mV | 12V | FS Series | ||||
Each | 1+ HK$1,417.130 5+ HK$1,395.880 10+ HK$1,372.990 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 750µA | Through Hole | 0V | 4kV | 0V | 15V | E Series | |||||
Each | 1+ HK$5,599.980 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 20mA | Through Hole | 0V | 1.5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ HK$1,243.120 5+ HK$1,224.460 10+ HK$1,205.800 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1.111mA | Through Hole | 0V | 450V | 700mV | 12V | Q Series | |||||
2565480 | Each | 1+ HK$3,670.810 5+ HK$3,615.740 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 1.67mA | Through Hole | 0V | 6kV | 700mV | 12V | FS Series | ||||
Each | 1+ HK$2,602.540 5+ HK$2,563.490 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 2.4mW | 2µA | Through Hole | 0V | 1.2kV | 5V | 12V | P Series | |||||
Each | 1+ HK$2,152.740 5+ HK$2,120.440 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 11.5V | 16V | C Series | |||||
Each | 1+ HK$1,296.300 5+ HK$1,276.820 10+ HK$1,257.340 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 1mA | Surface Mount | 0V | 1kV | 700mV | 5V | AG Series | |||||
Each | 1+ HK$1,745.280 5+ HK$1,719.050 10+ HK$1,692.910 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 417µA | Through Hole | 0V | 1.2kV | 700mV | 5V | Q Series | |||||
2565530 | Each | 1+ HK$2,163.760 5+ HK$2,129.810 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 167µA | Through Hole | 0V | -3kV | 700mV | 5V | Q Series | ||||
2565375 | Each | 1+ HK$2,639.940 5+ HK$2,600.320 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 200µA | Through Hole | 0V | 5kV | 700mV | 5V | A Series | ||||
Each | 1+ HK$2,280.400 5+ HK$2,125.370 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1mA | Through Hole | 0V | -1.25kV | 11.5V | 16V | C Series | |||||
Each | 1+ HK$1,017.070 5+ HK$1,001.780 10+ HK$986.490 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 2.5mA | Through Hole | 0V | 200V | 700mV | 12V | Q Series | |||||
Each | 1+ HK$1,076.410 5+ HK$1,060.220 10+ HK$1,044.110 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 3mA | Through Hole | 0V | 500V | 700mV | 12V | G Series | |||||
Each | 1+ HK$835.570 5+ HK$822.990 10+ HK$810.500 50+ HK$786.380 | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 100mW | 1mA | Through Hole | 25V | 90V | 3V | 6.7V | SIP Series | |||||
Each | 1+ HK$2,428.520 5+ HK$2,392.020 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 1.66mA | Through Hole | 0V | 3kV | 0V | 15V | F Series | |||||
Each | 1+ HK$1,102.640 5+ HK$1,086.030 10+ HK$1,069.510 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 1.25mA | Through Hole | 0V | 1.2kV | 700mV | 12V | G Series | |||||
Each | 1+ HK$8,506.550 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 6mA | Through Hole | 0V | -5kV | 22V | 30V | HRL30 Series | |||||