High Voltage DC / DC Converters:

233 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2565506

RoHS

Each
1+
HK$1,494.240
5+
HK$1,471.800
10+
HK$1,449.360
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
833µA
Through Hole
0V
600V
700mV
12V
Q Series
2565389
Each
1+
HK$2,155.780
5+
HK$2,123.400
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
320µA
Surface Mount
0V
3kV
700mV
5V
AG Series
2565412

RoHS

Each
1+
HK$1,483.390
5+
HK$1,461.110
10+
HK$1,438.830
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.87mA
Through Hole
0V
800V
700mV
5V
AH Series
2565508

RoHS

Each
1+
HK$1,493.990
5+
HK$1,473.620
10+
HK$1,449.440
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
833µA
Through Hole
0V
600V
700mV
5V
Q Series
2565351

RoHS

Each
1+
HK$1,077.810
5+
HK$1,061.620
10+
HK$1,045.420
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
1W
3.33mA
Through Hole
0V
-300V
700mV
12V
A Series
2565498

RoHS

Each
1+
HK$1,072.710
5+
HK$1,056.520
10+
HK$1,040.330
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
12V
Q Series
2565354

RoHS

Each
1+
HK$1,077.810
5+
HK$1,061.620
10+
HK$1,045.420
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
1W
2mA
Through Hole
0V
-500V
700mV
12V
A Series
2565535
Each
1+
HK$3,227.010
5+
HK$3,178.600
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
83µA
Through Hole
0V
-6kV
700mV
5V
Q Series
2565362

RoHS

Each
1+
HK$1,141.350
5+
HK$1,124.250
10+
HK$1,107.160
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
1mA
Through Hole
0V
1kV
700mV
5V
A Series
2565376
Each
1+
HK$2,486.280
5+
HK$2,424.240
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
167µA
Through Hole
0V
6kV
700mV
5V
A Series
2565482

RoHS

Each
1+
HK$2,602.540
5+
HK$2,563.490
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
2.4mW
2mA
Through Hole
0V
-1.2kV
5V
12V
P Series
2565366

RoHS

Each
1+
HK$1,546.350
5+
HK$1,525.090
10+
HK$1,500.070
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
1W
660µA
Through Hole
0V
-1.5kV
700mV
12V
A Series
2565456

RoHS

Each
1+
HK$2,821.850
5+
HK$2,779.520
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
800µA
Through Hole
0V
1.25kV
4.75V
5.25V
CA Series
2565534
Each
1+
HK$3,227.010
5+
HK$3,178.600
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
83µA
Through Hole
0V
6kV
700mV
5V
Q Series
2565364

RoHS

Each
1+
HK$1,546.430
5+
HK$1,523.170
10+
HK$1,499.990
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
830µA
Through Hole
0V
1.2kV
700mV
12V
A Series
2565472

RoHS

Each
1+
HK$2,108.760
5+
HK$2,077.120
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
250V
700mV
12V
FS Series
2565517

RoHS

Each
1+
HK$1,506.730
5+
HK$1,484.130
10+
HK$1,461.520
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
500µA
Through Hole
0V
-1kV
700mV
12V
Q Series
2565357

RoHS

Each
1+
HK$1,312.160
5+
HK$1,292.440
10+
HK$1,272.790
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
1W
1.67mA
Through Hole
0V
-600V
700mV
5V
A Series
2565494

RoHS

Each
1+
HK$1,017.070
5+
HK$1,001.780
10+
HK$986.490
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
2mA
Through Hole
0V
250V
700mV
12V
Q Series
2565395

RoHS

Each
1+
HK$1,039.670
5+
HK$1,024.050
10+
HK$1,008.680
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Surface Mount
0V
300V
700mV
5V
AGH Series
2565403

RoHS

Each
1+
HK$1,037.040
5+
HK$1,021.420
10+
HK$1,005.890
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
6mA
Through Hole
0V
250V
700mV
12V
AH Series
2565531
Each
1+
HK$2,875.440
5+
HK$2,832.290
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
125µA
Through Hole
0V
4kV
700mV
5V
Q Series
2565371
Each
1+
HK$1,858.880
5+
HK$1,830.930
10+
HK$1,803.060
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
500µA
Through Hole
0V
2kV
700mV
5V
A Series
2565479
Each
1+
HK$2,702.410
5+
HK$2,661.810
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
5kV
700mV
12V
FS Series
2565526
Each
1+
HK$2,209.870
5+
HK$2,176.660
Min: 1 / Mult: 1
Proportional
Negative Output
Adjustable
500mW
250µA
Through Hole
0V
-2kV
700mV
5V
Q Series
126-150 of 233 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER