XP POWER Isolated Chassis Mount DC / DC Converters:
75 Products FoundFind a huge range of XP POWER Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE from Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ HK$632.670 5+ HK$460.270 10+ HK$446.040 50+ HK$427.050 100+ HK$406.560 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ HK$320.110 5+ HK$310.510 10+ HK$300.910 50+ HK$288.100 100+ HK$268.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ HK$737.170 5+ HK$715.060 10+ HK$699.670 50+ HK$663.360 100+ HK$619.300 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ HK$632.670 5+ HK$613.690 10+ HK$594.710 50+ HK$569.400 100+ HK$531.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ HK$326.580 5+ HK$316.780 10+ HK$306.990 50+ HK$293.920 100+ HK$275.610 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ HK$632.670 5+ HK$613.690 10+ HK$594.710 50+ HK$569.400 100+ HK$531.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ HK$632.670 5+ HK$613.690 10+ HK$594.710 50+ HK$569.400 100+ HK$531.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ HK$744.320 5+ HK$721.990 10+ HK$699.670 50+ HK$669.890 100+ HK$625.230 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ HK$414.530 5+ HK$402.100 10+ HK$389.660 50+ HK$373.080 100+ HK$348.210 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ HK$556.310 5+ HK$539.630 10+ HK$522.950 50+ HK$500.720 100+ HK$467.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ HK$608.090 5+ HK$595.320 10+ HK$587.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ HK$550.920 5+ HK$534.400 10+ HK$517.860 50+ HK$495.830 100+ HK$462.780 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ HK$414.530 5+ HK$402.100 10+ HK$389.660 50+ HK$373.080 100+ HK$348.210 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ HK$320.110 5+ HK$310.510 10+ HK$300.910 50+ HK$288.100 100+ HK$268.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ HK$618.900 5+ HK$605.930 10+ HK$587.390 25+ HK$573.210 50+ HK$571.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ HK$411.580 5+ HK$411.010 10+ HK$398.300 50+ HK$381.350 100+ HK$368.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ HK$386.250 5+ HK$375.660 10+ HK$364.070 50+ HK$348.530 100+ HK$345.210 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ HK$423.720 5+ HK$411.010 10+ HK$398.300 50+ HK$381.350 100+ HK$355.930 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ HK$320.110 5+ HK$310.510 10+ HK$300.910 50+ HK$288.100 100+ HK$268.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ HK$488.580 5+ HK$473.920 10+ HK$459.750 50+ HK$440.190 100+ HK$431.390 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ HK$627.930 5+ HK$609.110 10+ HK$590.280 50+ HK$558.960 100+ HK$531.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ HK$326.520 5+ HK$316.730 10+ HK$306.930 50+ HK$293.870 100+ HK$274.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ HK$329.390 5+ HK$319.510 10+ HK$309.630 50+ HK$291.080 100+ HK$276.690 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ HK$326.520 5+ HK$316.730 10+ HK$306.930 50+ HK$293.870 100+ HK$274.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ HK$737.980 5+ HK$722.870 10+ HK$700.510 50+ HK$670.670 100+ HK$657.260 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series |