Isolated Through Hole DC / DC Converters:

6,932 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1196503

RoHS

Each
1+
HK$458.930
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
2147678

RoHS

Each
1+
HK$41.430
5+
HK$40.480
10+
HK$39.520
50+
HK$38.560
100+
HK$37.590
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
2813161

RoHS

Each
1+
HK$156.190
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1337138

RoHS

Each
1+
HK$186.310
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
2 Output
-
5V
500mA
-
-
-5V
-
500mA
-
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
1441229

RoHS

Each
1+
HK$336.200
5+
HK$333.810
10+
HK$328.400
50+
HK$316.140
100+
HK$310.980
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WI Series
1738267

RoHS

Each
1+
HK$525.670
5+
HK$509.890
10+
HK$494.110
50+
HK$473.070
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
3052064

RoHS

Each
1+
HK$272.480
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
15W
-
2 Output
-
24V
315mA
-
-
-24V
-
315mA
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
2725486

RoHS

Each
1+
HK$828.750
5+
HK$826.870
10+
HK$789.120
50+
HK$765.780
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 50WI Series
4279022

RoHS

Each
1+
HK$46.940
5+
HK$45.190
10+
HK$44.070
50+
HK$33.240
100+
HK$32.570
More Pricing...
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
Unregulated
-
1.5kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
2829546

RoHS

Each
1+
HK$383.410
5+
HK$279.960
10+
HK$272.350
50+
HK$262.180
100+
HK$257.910
Min: 1 / Mult: 1
Medical
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
3652616

RoHS

Each
1+
HK$20.780
15+
HK$15.010
50+
HK$13.330
150+
HK$10.000
250+
HK$9.400
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPF-S
3261945

RoHS

Each
1+
HK$205.280
5+
HK$198.680
10+
HK$196.530
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.5A
-
-
-
-
-
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
3869057

RoHS

Each
1+
HK$618.390
Min: 1 / Mult: 1
Railway
-
DIP
-
4:1
30W
-
1 Output
-
3.3V
7A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WIR Series
1242701

RoHS

Each
1+
HK$141.170
5+
HK$135.350
10+
HK$129.500
50+
HK$123.470
100+
HK$111.550
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
2:1
2W
-
2 Output
-
12V
85mA
-
-
-12V
-
85mA
Regulated
-
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
2475909

RoHS

Each
1+
HK$91.350
5+
HK$79.940
10+
HK$66.230
50+
HK$59.380
100+
HK$56.990
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83.3mA
-
-
-
-
-
Semi-regulated
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
ITV Series
3650004

RoHS

Each
1+
HK$490.490
5+
HK$476.510
10+
HK$462.530
50+
HK$411.030
Min: 1 / Mult: 1
Railway
-
DIP
-
4:1
20W
-
2 Output
-
24V
417mA
-
-
-24V
-
417mA
-
-
2.25kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
2813196

RoHS

Each
1+
HK$258.260
3+
HK$250.460
5+
HK$242.720
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
2W
-
2 Output
-
15V
65mA
-
-
-15V
-
65mA
Regulated
-
2.5kV
24V
Fixed
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
3911067

RoHS

Each
1+
HK$379.330
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911064

RoHS

Each
1+
HK$424.350
5+
HK$421.020
10+
HK$417.710
25+
HK$411.220
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
3kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911059

RoHS

Each
1+
HK$326.860
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
10W
-
2 Output
-
15V
335mA
-
-
-15V
-
335mA
Regulated
-
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911038

RoHS

Each
1+
HK$210.560
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911054

RoHS

Each
1+
HK$316.970
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
10W
-
1 Output
-
12V
835mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911071

RoHS

Each
1+
HK$379.330
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911027

RoHS

Each
1+
HK$187.750
500+
HK$163.850
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911053

RoHS

Each
1+
HK$327.600
5+
HK$325.050
10+
HK$322.500
25+
HK$316.970
250+
HK$281.800
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
26-50 of 6932 items
of 278 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER