XP POWER Isolated Through Hole DC / DC Converters:
1,538 Products FoundFind a huge range of XP POWER Isolated Through Hole DC / DC Converters at e絡盟 Hong Kong. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, Railway & ITE & Industrial from Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$45.670 5+ HK$44.310 10+ HK$42.940 50+ HK$41.110 100+ HK$38.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ HK$48.450 5+ HK$47.040 10+ HK$45.540 50+ HK$43.620 100+ HK$40.710 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$71.350 5+ HK$69.220 10+ HK$67.070 50+ HK$64.220 100+ HK$59.930 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.1mm | 19.3mm | 4.5V | 5.5V | IB Series | |||||
Each | 1+ HK$49.750 5+ HK$48.260 10+ HK$46.770 50+ HK$44.780 100+ HK$41.760 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ HK$313.220 5+ HK$303.820 10+ HK$294.420 50+ HK$281.900 100+ HK$263.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$129.690 5+ HK$113.480 10+ HK$94.030 50+ HK$84.300 100+ HK$78.660 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ HK$45.910 5+ HK$44.520 10+ HK$43.130 50+ HK$43.080 100+ HK$40.200 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$45.200 5+ HK$43.860 10+ HK$42.520 50+ HK$40.670 100+ HK$38.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ HK$430.320 5+ HK$412.350 10+ HK$404.520 50+ HK$387.290 100+ HK$361.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$192.220 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ HK$46.970 5+ HK$45.570 10+ HK$44.150 50+ HK$42.270 100+ HK$39.460 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ HK$121.430 5+ HK$116.580 10+ HK$114.150 50+ HK$109.290 100+ HK$102.000 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ HK$198.030 5+ HK$192.090 10+ HK$186.150 50+ HK$178.230 100+ HK$166.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ HK$414.530 5+ HK$402.100 10+ HK$389.660 50+ HK$373.080 100+ HK$348.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ HK$42.080 5+ HK$40.830 10+ HK$39.590 50+ HK$37.900 100+ HK$35.330 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ HK$23.770 5+ HK$23.300 10+ HK$22.910 50+ HK$22.430 100+ HK$21.960 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 100mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ HK$23.770 5+ HK$23.300 10+ HK$22.910 50+ HK$22.430 100+ HK$21.960 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | |||||
Each | 1+ HK$79.530 5+ HK$77.140 10+ HK$74.760 50+ HK$71.580 100+ HK$66.810 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ HK$45.160 5+ HK$43.810 10+ HK$42.450 50+ HK$40.640 100+ HK$37.940 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ HK$48.770 5+ HK$47.310 10+ HK$45.850 50+ HK$43.900 100+ HK$40.940 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ HK$1,225.430 5+ HK$1,188.670 10+ HK$1,151.910 50+ HK$1,102.890 100+ HK$1,029.360 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 24V | 14.6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ HK$1,133.970 5+ HK$1,099.960 10+ HK$1,065.930 50+ HK$1,020.570 100+ HK$952.540 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | |||||
XP POWER | Each | 1+ HK$18.750 5+ HK$18.170 10+ HK$17.600 50+ HK$16.840 100+ HK$15.790 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | ||||
Each | 1+ HK$339.490 5+ HK$317.240 10+ HK$308.780 50+ HK$305.540 100+ HK$285.170 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ HK$247.600 5+ HK$240.180 10+ HK$238.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series |