Isolated Through Hole DC / DC Converters:
6,884 Products FoundFind a huge range of Isolated Through Hole DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Recom Power, Murata Power Solutions & Cosel
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$42.290 5+ HK$42.040 10+ HK$41.790 50+ HK$40.290 100+ HK$38.300 More Pricing... | Total:HK$42.29 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$149.040 5+ HK$130.410 10+ HK$108.060 50+ HK$96.880 100+ HK$89.430 More Pricing... | Total:HK$149.04 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ HK$111.790 5+ HK$97.820 10+ HK$81.050 50+ HK$72.670 100+ HK$67.080 More Pricing... | Total:HK$111.79 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$46.070 5+ HK$44.700 10+ HK$43.300 50+ HK$41.460 100+ HK$38.700 More Pricing... | Total:HK$46.07 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$70.430 5+ HK$70.090 10+ HK$69.590 50+ HK$67.090 100+ HK$63.770 More Pricing... | Total:HK$70.43 Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ HK$26.090 10+ HK$25.670 25+ HK$23.570 50+ HK$23.150 100+ HK$22.730 More Pricing... | Total:HK$26.09 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ HK$13.740 10+ HK$13.040 25+ HK$12.850 50+ HK$12.570 100+ HK$12.460 More Pricing... | Total:HK$13.74 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ HK$14.430 10+ HK$14.350 25+ HK$13.670 50+ HK$13.510 100+ HK$13.340 More Pricing... | Total:HK$14.43 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ HK$50.420 5+ HK$48.900 10+ HK$47.370 50+ HK$45.410 100+ HK$42.350 More Pricing... | Total:HK$50.42 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$21.110 10+ HK$20.860 25+ HK$20.610 50+ HK$19.130 100+ HK$19.100 More Pricing... | Total:HK$21.11 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ HK$82.420 | Total:HK$82.42 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$47.370 5+ HK$47.110 10+ HK$46.770 50+ HK$45.160 100+ HK$42.860 More Pricing... | Total:HK$47.37 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
Each | 1+ HK$18.710 10+ HK$18.270 25+ HK$17.530 50+ HK$16.900 100+ HK$16.270 More Pricing... | Total:HK$18.71 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | |||||
Each | 1+ HK$25.300 10+ HK$24.960 25+ HK$24.700 50+ HK$24.110 100+ HK$22.930 More Pricing... | Total:HK$25.30 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ HK$27.590 10+ HK$27.250 25+ HK$26.990 50+ HK$25.140 100+ HK$24.960 More Pricing... | Total:HK$27.59 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 750mW | - | 1 Output | - | 3.3V | 227mA | - | - | - | - | - | Unregulated | - | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ HK$328.350 5+ HK$325.820 10+ HK$323.280 50+ HK$309.650 100+ HK$298.780 | Total:HK$328.35 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
Each | 1+ HK$846.700 5+ HK$824.840 10+ HK$811.840 50+ HK$798.840 | Total:HK$846.70 Min: 1 / Mult: 1 | ITE & Railway | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 12V | 3.333A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ HK$488.780 | Total:HK$488.78 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ HK$64.590 5+ HK$64.260 10+ HK$63.830 50+ HK$58.910 100+ HK$58.480 More Pricing... | Total:HK$64.59 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | - | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ HK$64.590 5+ HK$64.260 10+ HK$63.830 50+ HK$54.720 100+ HK$53.660 More Pricing... | Total:HK$64.59 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ HK$457.620 | Total:HK$457.62 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ HK$363.590 5+ HK$352.650 10+ HK$341.710 50+ HK$327.170 100+ HK$320.630 | Total:HK$363.59 Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ HK$542.720 5+ HK$526.420 10+ HK$510.120 50+ HK$488.490 | Total:HK$542.72 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$86.150 5+ HK$85.720 10+ HK$85.130 50+ HK$79.860 100+ HK$77.890 More Pricing... | Total:HK$86.15 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 33mA | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
Each | 1+ HK$271.690 | Total:HK$271.69 Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 2 Output | - | 24V | 315mA | - | - | -24V | - | 315mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||