ECE40 Series AC / DC DIN Rail Mount Power Supplies:
6 Products FoundECE40 Series AC / DC DIN Rail Mount Power Supplies
The ECE40 is a series of encapsulated AC-DC single output power supplies designed for low power ITE & industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- PCB, Chassis and DIN Rail Mount Versions
- Single Outputs from 3.3 to 48 V
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- Efficiency: 86%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE40US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE40US24-SD
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$716.710 5+ HK$695.170 10+ HK$673.630 50+ HK$645.030 | Min: 1 / Mult: 1 | ITE | 1 Output | 40W | 9VDC | 4.44A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ HK$591.430 5+ HK$587.940 10+ HK$576.250 50+ HK$545.720 | Min: 1 / Mult: 1 | ITE | 1 Output | 40W | 12VDC | 3.33A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ HK$600.470 5+ HK$584.170 10+ HK$566.820 50+ HK$544.290 | Min: 1 / Mult: 1 | ITE | 1 Output | 40W | 5VDC | 8A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ HK$612.520 5+ HK$595.890 10+ HK$578.190 50+ HK$555.210 | Min: 1 / Mult: 1 | ITE | 1 Output | 40W | 48VDC | 830mA | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ HK$612.520 5+ HK$595.890 10+ HK$578.190 50+ HK$555.210 | Min: 1 / Mult: 1 | ITE | 1 Output | 40W | 15VDC | 2.67A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ HK$656.430 5+ HK$638.610 10+ HK$619.640 50+ HK$595.010 | Min: 1 / Mult: 1 | ITE | 1 Output | 40W | 24VDC | 1.67A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||