AC / DC Enclosed Power Supplies:

2,230 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3650373

RoHS

Each
1+
HK$1,136.830
Min: 1 / Mult: 1
ITE
-
1Outputs
648W
-
24VDC
27A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRP-600 Series
3703045

RoHS

Each
1+
HK$1,051.410
Min: 1 / Mult: 1
ITE
-
4Outputs
316W
-
5VDC
20A
15VDC
8A
24VDC
3A
-15V
1.6A
90V AC to 264V AC
Adjustable, Fixed
QP-320 Series
2363871

RoHS

Each
1+
HK$381.500
10+
HK$355.260
25+
HK$343.770
50+
HK$332.280
100+
HK$320.880
Min: 1 / Mult: 1
ITE
-
1Outputs
75W
-
24VDC
3.2A
-
-
-
-
-
-
90V AC to 264V AC
Fixed
TXM 075 Series
1738154

RoHS

Each
1+
HK$414.450
5+
HK$402.020
10+
HK$389.580
50+
HK$373.000
100+
HK$348.140
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
15VDC
1A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
ECL15 Series
1860901

RoHS

Each
1+
HK$513.340
5+
HK$497.970
10+
HK$482.520
50+
HK$462.050
100+
HK$431.230
Min: 1 / Mult: 1
ITE
-
3Outputs
15W
-
5VDC
2A
12VDC
200mA
-12VDC
200mA
-
-
85V AC to 264V AC
Fixed
ECL15 Series
1869222

RoHS

Each
1+
HK$840.880
10+
HK$789.230
25+
HK$763.320
50+
HK$737.410
100+
HK$711.600
Min: 1 / Mult: 1
ITE
-
2Outputs
40W
-
15VDC
1.333A
-15VDC
1.333A
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
TML Series
1657455

RoHS

Each
1+
HK$501.570
5+
HK$438.880
10+
HK$363.640
20+
HK$326.020
Min: 1 / Mult: 1
ITE
-
1Outputs
108W
-
36VDC
3A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1183936

RoHS

Each
1+
HK$999.260
5+
HK$982.420
10+
HK$963.250
Min: 1 / Mult: 1
Medical
-
1Outputs
145W
-
12VDC
10A
-
-
-
-
-
-
198V AC to 264V AC
Fixed
9522 Series
1266360

RoHS

Each
1+
HK$441.030
10+
HK$410.260
25+
HK$397.010
50+
HK$383.760
100+
HK$370.520
Min: 1 / Mult: 1
ITE
-
1Outputs
35W
-
12VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
1672177

RoHS

Each
1+
HK$727.410
10+
HK$666.480
25+
HK$644.620
50+
HK$622.750
100+
HK$600.970
Min: 1 / Mult: 1
ITE
-
3Outputs
30W
-
5VDC
3A
15VDC
500mA
-15VDC
500mA
-
-
85V AC to 264V AC
Fixed
TMP-C Series
1821487

RoHS

Each
1+
HK$4,991.770
5+
HK$4,842.020
10+
HK$4,468.890
50+
HK$4,278.670
100+
HK$4,044.830
Min: 1 / Mult: 1
ITE
-
1Outputs
1.013kW
-
24VDC
42A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SHP1000 Series
2419998

RoHS

Each
1+
HK$777.370
5+
HK$722.670
10+
HK$667.960
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2444002

RoHS

Each
1+
HK$522.140
5+
HK$521.160
10+
HK$520.170
Min: 1 / Mult: 1
ITE
-
1Outputs
156W
-
12VDC
13A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable
RWS-B Series
1821458

RoHS

Each
1+
HK$214.300
5+
HK$207.810
10+
HK$201.390
50+
HK$192.850
100+
HK$180.230
Min: 1 / Mult: 1
ITE
-
1Outputs
50W
-
12VDC
4.2A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
VCS Series
2144857

RoHS

Each
1+
HK$342.780
5+
HK$335.930
10+
HK$329.740
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
24VDC
6.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2444008

RoHS

Each
1+
HK$1,074.960
5+
HK$940.590
10+
HK$779.340
Min: 1 / Mult: 1
ITE
-
1Outputs
302.4W
-
48VDC
6.3A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable
RWS-B Series
2137678

RoHS

Each
1+
HK$311.630
5+
HK$302.170
10+
HK$292.720
20+
HK$286.870
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2815934

RoHS

Each
1+
HK$678.970
5+
HK$646.130
10+
HK$618.220
Min: 1 / Mult: 1
ITE
-
1Outputs
151.2W
-
54VDC
2.8A
-
-
-
-
-
-
90V AC to 305V AC
Adjustable, Fixed
HEP-150 Series
2816007

RoHS

Each
1+
HK$73.330
5+
HK$72.180
10+
HK$71.030
20+
HK$69.610
50+
HK$68.190
Min: 1 / Mult: 1
ITE
-
1Outputs
15.024W
-
48VDC
313mA
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2815945

RoHS

Each
1+
HK$826.750
5+
HK$787.340
10+
HK$752.860
Min: 1 / Mult: 1
ITE
-
1Outputs
240W
-
48VDC
5A
-
-
-
-
-
-
90V AC to 305V AC
Adjustable, Fixed
HEP-240 Series
3002803

RoHS

Each
1+
HK$581.810
5+
HK$533.480
10+
HK$529.590
Min: 1 / Mult: 1
ITE
-
1Outputs
200.2W
-
48VDC
4.17A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RPS-300 Series
2763260

RoHS

Each
1+
HK$1,016.400
5+
HK$985.910
10+
HK$955.420
50+
HK$914.770
100+
HK$853.780
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
187W
-
24VDC
6.3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
GCS180 Series
2802520

RoHS

Each
1+
HK$1,071.660
5+
HK$1,039.510
10+
HK$1,007.360
50+
HK$964.490
100+
HK$905.910
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
350W
-
48VDC
7.3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SMP350 Series
3002783

RoHS

Each
1+
HK$817.390
5+
HK$778.460
10+
HK$762.290
Min: 1 / Mult: 1
ITE
-
1Outputs
502.2W
-
27VDC
18.6A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-500 Series
2816017

RoHS

Each
1+
HK$287.780
5+
HK$272.840
10+
HK$266.970
Min: 1 / Mult: 1
ITE
-
1Outputs
100.5W
-
15VDC
6.7A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RSP-100 Series
276-300 of 2230 items
of 90 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER