AC / DC Enclosed Power Supplies:

2,230 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3879610

RoHS

Each
1+
HK$561.350
10+
HK$529.790
25+
HK$513.920
50+
HK$500.930
100+
HK$487.530
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
24VDC
1.67A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3890292

RoHS

Each
1+
HK$919.010
10+
HK$848.730
25+
HK$825.500
50+
HK$808.350
100+
HK$791.550
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
15VDC
12A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3879624

RoHS

Each
1+
HK$592.500
10+
HK$558.830
25+
HK$541.870
50+
HK$528.140
100+
HK$514.580
Min: 1 / Mult: 1
Medical
-
1Outputs
65W
-
36VDC
1.81A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 65E-J Series
3879622

RoHS

Each
1+
HK$612.070
10+
HK$577.000
25+
HK$559.380
50+
HK$545.160
100+
HK$531.260
Min: 1 / Mult: 1
Medical
-
1Outputs
65W
-
15VDC
4.34A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 65E-J Series
3870185

RoHS

Each
1+
HK$273.210
5+
HK$261.320
10+
HK$251.960
50+
HK$249.500
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
348W
-
12VDC
29A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
VTX-211-350 Series
3879609

RoHS

Each
1+
HK$518.610
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
15VDC
2.67A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3870187

RoHS

Each
1+
HK$262.090
5+
HK$250.680
10+
HK$241.700
50+
HK$239.350
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
350W
-
24VDC
14.6A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
VTX-211-350 Series
3890309

RoHS

Each
1+
HK$1,040.080
10+
HK$970.870
25+
HK$944.150
50+
HK$912.100
100+
HK$786.530
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
180W
-
48VDC
3.75A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 180-M Series
3890295

RoHS

Each
1+
HK$926.910
10+
HK$856.030
25+
HK$832.590
50+
HK$815.300
100+
HK$798.360
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
48VDC
3.75A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3795854

RoHS

Each
1+
HK$843.380
10+
HK$771.620
25+
HK$746.300
50+
HK$720.980
100+
HK$695.750
Min: 1 / Mult: 1
ITE
-
1Outputs
202W
-
24VDC
8.4A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
TXM 200 Series
3890310

RoHS

Each
1+
HK$1,021.350
10+
HK$934.090
25+
HK$908.520
50+
HK$889.640
100+
HK$764.710
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
180W
-
53VDC
3.4A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 180-M Series
2483451

RoHS

Each
1+
HK$2,292.660
Min: 1 / Mult: 1
Medical
-
1Outputs
600W
-
28VDC
25A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable
LCC600 Series
1860897

RoHS

Each
1+
HK$473.640
5+
HK$459.440
10+
HK$445.230
50+
HK$426.280
100+
HK$397.860
Min: 1 / Mult: 1
ITE
-
2Outputs
15W
-
5VDC
1.5A
12VDC
625mA
-
-
-
-
85V AC to 264V AC
Fixed
ECL15 Series
1909170

RoHS

Each
1+
HK$1,781.660
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2280028

RoHS

Each
1+
HK$741.600
10+
HK$685.540
25+
HK$663.060
50+
HK$640.570
100+
HK$618.090
Min: 1 / Mult: 1
ITE
-
1Outputs
60W
-
24VDC
2.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TMP-C Series
1672161

RoHS

Each
1+
HK$437.710
10+
HK$407.190
25+
HK$394.020
50+
HK$380.860
100+
HK$367.780
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
24VDC
625mA
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TMP-C Series
1821485

RoHS

Each
1+
HK$4,991.770
5+
HK$4,842.020
10+
HK$4,468.890
50+
HK$4,278.670
100+
HK$3,993.490
Min: 1 / Mult: 1
ITE
-
1Outputs
1kW
-
12VDC
83A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SHP1000 Series
1821417

RoHS

Each
1+
HK$3,063.190
5+
HK$2,997.230
10+
HK$2,904.530
50+
HK$2,780.930
100+
HK$2,595.540
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
400W
-
24VDC
16.6A
-
-
-
-
-
-
80V AC to 275V AC
Fixed
FCM400 Series
1657438

RoHS

Each
1+
HK$308.110
5+
HK$269.600
10+
HK$223.380
20+
HK$200.270
Min: 1 / Mult: 1
ITE
-
1Outputs
51W
-
15VDC
3.4A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2363845

RoHS

Each
1+
HK$179.800
10+
HK$162.480
25+
HK$158.150
50+
HK$157.420
100+
HK$156.680
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
3.3VDC
4A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable
TXM 015 Series
2444005

RoHS

Each
1+
HK$1,075.540
5+
HK$941.090
10+
HK$779.760
Min: 1 / Mult: 1
ITE
-
1Outputs
250W
-
5VDC
50A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable
RWS-B Series
2102157

RoHS

Each
1+
HK$3,176.450
10+
HK$2,834.300
25+
HK$2,756.740
Min: 1 / Mult: 1
ITE
-
1Outputs
750W
-
24VDC
31.3A
-
-
-
-
-
-
90V AC to 264V AC
Fixed
TXL 750 Series
1738330

RoHS

Each
1+
HK$2,539.360
5+
HK$2,463.190
10+
HK$2,387.010
50+
HK$2,285.420
100+
HK$2,105.500
Min: 1 / Mult: 1
ITE
-
1Outputs
655W
-
48VDC
13.5A
12VDC
500mA
5VDC
200mA
-
-
80V AC to 264V AC
Adjustable, Fixed
SHP650 Series
2443992

RoHS

Each
1+
HK$1,247.420
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
5VDC
30A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2443977

RoHS

Each
1+
HK$477.670
5+
HK$470.730
10+
HK$463.780
Min: 1 / Mult: 1
ITE
-
1Outputs
30W
-
12VDC
2.5A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
351-375 of 2230 items
of 90 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER