ECL15 Series AC / DC Enclosed Power Supplies:
10 Products FoundECL15 Series AC / DC Enclosed Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$414.450 5+ HK$402.020 10+ HK$389.580 50+ HK$373.000 100+ HK$348.140 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 5VDC | 3A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$414.450 5+ HK$402.020 10+ HK$389.580 50+ HK$373.000 100+ HK$348.140 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 15VDC | 1A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$513.340 5+ HK$497.970 10+ HK$482.520 50+ HK$462.050 100+ HK$431.230 | Min: 1 / Mult: 1 | ITE | 3Outputs | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$473.640 5+ HK$459.440 10+ HK$445.230 50+ HK$426.280 100+ HK$397.860 | Min: 1 / Mult: 1 | ITE | 2Outputs | 15W | 5VDC | 1.5A | 12VDC | 625mA | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$414.950 5+ HK$402.460 10+ HK$390.040 50+ HK$355.400 100+ HK$348.530 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 9VDC | 1.67A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$423.250 5+ HK$410.510 10+ HK$397.850 50+ HK$355.030 100+ HK$347.930 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 12VDC | 1.25A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$473.640 5+ HK$459.440 10+ HK$445.230 50+ HK$417.830 100+ HK$397.860 | Min: 1 / Mult: 1 | ITE | 2Outputs | 7.5W | 15VDC | 500mA | -15VDC | 500mA | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$522.980 5+ HK$507.300 10+ HK$491.600 50+ HK$470.680 100+ HK$439.310 | Min: 1 / Mult: 1 | ITE | 3Outputs | 15W | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$414.450 5+ HK$402.020 10+ HK$389.580 50+ HK$373.000 100+ HK$348.140 | Min: 1 / Mult: 1 | ITE | 1Outputs | 15W | 24VDC | 630mA | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series | |||||
Each | 1+ HK$414.950 5+ HK$402.460 10+ HK$390.040 50+ HK$373.440 100+ HK$348.530 | Min: 1 / Mult: 1 | ITE | 1Outputs | 10W | 3.3VDC | 3A | - | - | - | - | 85V AC to 264V AC | Fixed | ECL15 Series |